SMC, 42 mm R 1/4 in Type R Pressure Gauge, 10 bar, RSCAL
- RS Stock No.:
- 941-311
- Mfr. Part No.:
- G46-10-02-SRB
- Manufacturer:
- SMC
Subtotal (1 unit)*
€169.52
(exc. VAT)
€208.51
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.52 |
*price indicative
- RS Stock No.:
- 941-311
- Mfr. Part No.:
- G46-10-02-SRB
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | R 1/4 in | |
| Connection Type | Type R | |
| Case Material | Stainless Steel | |
| Dial Size | 42mm | |
| Dial Colour | White | |
| Connection Location | Back Entry | |
| Standards/Approvals | RoHS | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size R 1/4 in | ||
Connection Type Type R | ||
Case Material Stainless Steel | ||
Dial Size 42mm | ||
Dial Colour White | ||
Connection Location Back Entry | ||
Standards/Approvals RoHS | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- JP
The SMC G46 series pressure gauges including general purpose, oil-free/external parts copper-free with limit indicator, clean series and a pressure gauge with a pressure switch. It has pressure ranges vary from 0 to 1.5MPa, depending on the selected gauge. It used panel mounting is possible.
General purpose gauge w/limit indicator
Back side thread
Indication precision ±3% F.S. (full span)
