- RS Stock No.:
- 192-6088
- Mfr. Part No.:
- 4K84P
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€113.66
(exc. VAT)
€139.80
(inc. VAT)
Units | Per unit |
1 + | €113.66 |
- RS Stock No.:
- 192-6088
- Mfr. Part No.:
- 4K84P
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panel and Back Mount Connection
Gauges with a visual display and panel or back mount connection.
Panel Mount or Back Mount connection
2 Pressure ranges
1/8 or 1/4 connection
40 or 50 mm diameter face
2 Pressure ranges
1/8 or 1/4 connection
40 or 50 mm diameter face
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 4bar |
Minimum Pressure Measurement | 0bar |
Mounting Type | Back Entry |
Display Type | Analogue |
Gauge Outside Diameter | 43mm |
Calibrated | RSCAL |