SMC, 54 mm One-Touch Fitting, Male or Female Inlet, R(Pt) Threaded Pressure Gauge, 10 bar, UKAS
- RS Stock No.:
- 192-6091
- Mfr. Part No.:
- 5K8-10P
- Manufacturer:
- SMC
Subtotal (1 unit)*
€147.22
(exc. VAT)
€181.08
(inc. VAT)
In Stock
- 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.22 |
*price indicative
- RS Stock No.:
- 192-6091
- Mfr. Part No.:
- 5K8-10P
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 1bar | |
| Connection Type | One-Touch Fitting, Male or Female Inlet, R(Pt) Threaded | |
| Connection Location | Bottom Entry | |
| Dial Size | 54mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 1bar | ||
Connection Type One-Touch Fitting, Male or Female Inlet, R(Pt) Threaded | ||
Connection Location Bottom Entry | ||
Dial Size 54mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- JP
Panel and Back Mount Connection
Gauges with a Visual display and panel or back mount connection.
Panel Mount or Back Mount connection
2 Pressure ranges
1/8 or 1/4 connection
40 or 50 mm diameter face
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.
Related links
- SMC Male or Female Inlet 10 bar
- SMC Male or Female Inlet 10 bar, RSCAL
- SMC Male or Female Inlet 4 bar, UKAS
- SMC One-Touch Fitting Male Pressure Gauge UKAS
- SMC Male or Female Inlet 4 bar
- SMC Male or Female Inlet 4 bar, RSCAL
- SMC Male Female Pressure Gauge UKAS
- SMC One-Touch Fitting Male Pressure Gauge, 10 bar
