Norgren, 63 mm G 1/4 Threaded Pressure Gauge, 10 bar

Get a bulk buy discount

Add 5 more to save €2.80

View bulk pricing options

Subtotal (1 unit)*

€29.26

(exc. VAT)

€35.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€29.26-
5 - 9€28.70€2.80
10 +€28.09€11.70

*price indicative

Calibration Options:

Each

€108.26

(exc. VAT)

€133.16

(inc. VAT)

Each

€147.76

(exc. VAT)

€181.74

(inc. VAT)

RS Stock No.:
220-3376
Mfr. Part No.:
18-015-854
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Maximum Pressure Measurement

10bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Brass

Connection Size

G 1/4

Connection Type

Threaded

Accuracy

2.5 %

Series

18-015

Case Material

ABS, Stainless Steel

Dial Size

63mm

Dial Colour

White

Connection Location

Bottom Entry

Maximum Operating Temperature

65°C

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN

IMI Norgren Analogue Positive Pressure Gauge, 63mm Diameter, 0 to 10 Bar Pressure Measuring Range - 18-015 Series - 18-015-854


Wondering how to keep an eye on positive pressure values in your pneumatic system? Look to this analogue gauge from IMI Norgren. It lets you obtain measurements without a power source, so there's no need to fiddle with batteries or a mains connection. A large face diameter of 63mm allows you to take accurate readings at a glance. The white background and black numbers make the values easy to note. You can count on this device in high and low-pressure applications thanks to its wide pressure measuring range of 0 to 10 bar.

Features & Benefits


• Accuracy of 2.5% for reliable readings

• Broad operating temperature range between -40°C and +65°C for use in demanding environments

• Light weight of 104g to place minimal strain on your panel

Applications


• Process control

• Factory automation

• Air preparation equipment

What type of thread connection does this product use?


This product uses a G1/4 thread that's widely compatible with standard equipment, making installation a breeze.

What media is this gauge compatible with?


It can measure the pressure of compressed air, oil, and gases and liquids that aren't corrosive to copper alloys, making it a versatile option.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy