WIKA G 1/4 Analogue Pressure Gauge 1.5bar Back Entry 63mm Outside Diameter
- RS Stock No.:
- 222-7696
- Mfr. Part No.:
- 9022192
- Manufacturer:
- WIKA
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 222-7696
- Mfr. Part No.:
- 9022192
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 1.5bar | |
| Minimum Pressure Measurement | -1bar | |
| Mounting Type | Back Entry | |
| Display Type | Analogue | |
| Connection Size | G 1/4 | |
| Gauge Outside Diameter | 63mm | |
| Series | 213.53.0XX | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 1.5bar | ||
Minimum Pressure Measurement -1bar | ||
Mounting Type Back Entry | ||
Display Type Analogue | ||
Connection Size G 1/4 | ||
Gauge Outside Diameter 63mm | ||
Series 213.53.0XX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wika liquid filled model 213.53 bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. The liquid filled gauge 213.53 meets the requirements of the international industry standard EN 837-1 for bourdon tube pressure gauges. For mounting in control panels, the pressure gauges with a back mount process connection can be fitted with a mounting flange or with a triangular bezel and mounting bracket. Maximum pressure 1.5 bar.
Vibration and shock-resistant
Especially robust design
Type approval for the shipbuilding industry
Scale ranges up to 0 .. 1,000 bar
Especially robust design
Type approval for the shipbuilding industry
Scale ranges up to 0 .. 1,000 bar
Related links
- WIKA G 1/4 Analogue Pressure Gauge 100bar Back Entry 50mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 16bar Back Entry 80mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 0bar Back Entry 80mm Outside Diameter
- WIKA G 1/8 Analogue Pressure Gauge 25bar Back Entry 40mm Outside Diameter
- WIKA G 1/2 Analogue Pressure Gauge 16bar Bottom Entry 160mm Outside Diameter
- WIKA G 1/4 Digital Pressure Gauge 600psi Bottom Entry 80mm Outside Diameter
- SAM Analogue Vacuum Gauge 1bar Bottom Entry 100mm Outside Diameter
- Festo Polybutylene Pneumatic Fitting, G 1/4 10 mm (For Tubing Outside Diameter)
