WIKA G 1/8 Analogue Pressure Gauge 25bar Back Entry 40mm Outside Diameter
- RS Stock No.:
- 265-6749
- Mfr. Part No.:
- 48784782
- Manufacturer:
- WIKA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 265-6749
- Mfr. Part No.:
- 48784782
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 25bar | |
| Mounting Type | Back Entry | |
| Minimum Pressure Measurement | 0bar | |
| Display Type | Analogue | |
| Connection Size | G 1/8 | |
| Gauge Outside Diameter | 40mm | |
| Series | 111.XX | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 25bar | ||
Mounting Type Back Entry | ||
Minimum Pressure Measurement 0bar | ||
Display Type Analogue | ||
Connection Size G 1/8 | ||
Gauge Outside Diameter 40mm | ||
Series 111.XX | ||
- COO (Country of Origin):
- PL
The WIKA pressure gauges are based on the proven bourdon tube measuring system. The deflection of the bourdon tube is transmitted to a movement and indicated. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale ranges. Due to the high variance, the instrument is suitable for use in a wide range of applications within industry.
Reliable and cost effective
Can be used for pneumatics, heating and air conditioning technology, medical engineering
Can be used for pneumatics, heating and air conditioning technology, medical engineering
Related links
- WIKA G 1/4 Analogue Pressure Gauge 1.5bar Back Entry 63mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 100bar Back Entry 50mm Outside Diameter
- WIKA G 1/2 Analogue Pressure Gauge 16bar Bottom Entry 160mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 16bar Back Entry 80mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 0bar Back Entry 80mm Outside Diameter
- WIKA G 1/4 Digital Pressure Gauge 600psi Bottom Entry 80mm Outside Diameter
- SAM Analogue Vacuum Gauge 1bar Bottom Entry 100mm Outside Diameter
- Festo Polybutylene Pneumatic Fitting, G 1/4 10 mm (For Tubing Outside Diameter)
