WIKA G 1/4 Analogue Pressure Gauge 0bar Back Entry 80mm Outside Diameter
- RS Stock No.:
- 222-7770
- Mfr. Part No.:
- 9030360
- Manufacturer:
- WIKA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 222-7770
- Mfr. Part No.:
- 9030360
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 0bar | |
| Mounting Type | Back Entry | |
| Minimum Pressure Measurement | -1bar | |
| Display Type | Analogue | |
| Connection Size | G 1/4 | |
| Gauge Outside Diameter | 80mm | |
| Series | 111.XX | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 0bar | ||
Mounting Type Back Entry | ||
Minimum Pressure Measurement -1bar | ||
Display Type Analogue | ||
Connection Size G 1/4 | ||
Gauge Outside Diameter 80mm | ||
Series 111.XX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wika model 111 pressure gauge are based on the proven bourdon tube measuring system. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale range. The scale range of gauge is -1 to 0 bar.
Reliable and cost effective
Nominal size is 80 mm
Nominal size is 80 mm
Related links
- WIKA G 1/4 Analogue Pressure Gauge 16bar Back Entry 80mm Outside Diameter
- WIKA G 1/4 Digital Pressure Gauge 600psi Bottom Entry 80mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 1.5bar Back Entry 63mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 100bar Back Entry 50mm Outside Diameter
- WIKA G 1/8 Analogue Pressure Gauge 25bar Back Entry 40mm Outside Diameter
- WIKA G 1/2 Analogue Pressure Gauge 16bar Bottom Entry 160mm Outside Diameter
- Transair 16 Bar Glass Fibre Reinforced PA Fitting, 80mm outside diameter
- Transair 16 Bar Glass Fibre Reinforced PA Elbow Connector, 80mm outside diameter
