Rosemount, 4.5 in 1/2-14 NPT Male 1/2-14 NPT Male Pressure Gauge, 100 bar

Subtotal (1 unit)*

€1,674.72

(exc. VAT)

€2,059.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,674.72

*price indicative

RS Stock No.:
269-1963
Mfr. Part No.:
WPG45XI1G11D000100Q4Q8
Manufacturer:
Rosemount
Find similar products by selecting one or more attributes.
Select all

Brand

Rosemount

Product Type

Pressure Gauge

Maximum Pressure Measurement

100bar

Minimum Pressure Measurement

0.1psi

Connection Size

1/2-14 NPT Male

Accuracy

±0.5 %

Connection Type

1/2-14 NPT Male

Case Material

Engineered Polymer

Connection Location

Bottom Entry

Dial Size

4.5in

Maximum Operating Temperature

185°F

Standards/Approvals

FM 3600-2011

RoHS Status: Exempt

COO (Country of Origin):
SG
The Rosemount wireless pressure gauge from emerson utilizes industry proven pressure sensor technology to deliver accurate and reliable pressure information. It features up to 150x overpressure protection and two layers of process isolation providing a safer field environment. Rosemount sensor technology eliminates many gauge challenges by replacing mechanical parts that inhibit traditional gauges from reporting or displaying the correct pressure.

Reduce maintenance challenges

Improve personnel safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy