SMC, 42.5 mm R 1/8 in Female, Male Pressure Gauge, 0.7 MPa
- RS Stock No.:
- 281-0722
- Mfr. Part No.:
- G46-7-01
- Manufacturer:
- SMC
Subtotal (1 unit)*
€13.16
(exc. VAT)
€16.19
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.16 |
*price indicative
- RS Stock No.:
- 281-0722
- Mfr. Part No.:
- G46-7-01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0.7MPa | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/8 in | |
| Accuracy | 5% of Full Scale, 3% of Full Scale | |
| Connection Type | Female, Male | |
| Case Material | Zinc | |
| Dial Size | 42.5mm | |
| Connection Location | Back side Thread | |
| Maximum Operating Temperature | 23°C | |
| Standards/Approvals | SMC, RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0.7MPa | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/8 in | ||
Accuracy 5% of Full Scale, 3% of Full Scale | ||
Connection Type Female, Male | ||
Case Material Zinc | ||
Dial Size 42.5mm | ||
Connection Location Back side Thread | ||
Maximum Operating Temperature 23°C | ||
Standards/Approvals SMC, RoHS | ||
- COO (Country of Origin):
- JP
The SMC pressure gauge is a crucial tool for monitoring and controlling the pressure of various fluids, with various gauge types available for various applications, including panel mounting.
General purpose gauge with limit indicator
Back or vertical side thread
