SMC, 42.5 mm R 1/8 in Pressure Gauge, 1 MPa
- RS Stock No.:
- 281-0727
- Mfr. Part No.:
- GP46-10-01-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
€102.22
(exc. VAT)
€125.73
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.22 |
*price indicative
- RS Stock No.:
- 281-0727
- Mfr. Part No.:
- GP46-10-01-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 1MPa | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/8 in | |
| Accuracy | 0.05 mPa | |
| Series | GP46 | |
| Dial Size | 42.5mm | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 1MPa | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/8 in | ||
Accuracy 0.05 mPa | ||
Series GP46 | ||
Dial Size 42.5mm | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
SMC GP46 Series Pressure Gauge, 1MPa Maximum Pressure, 42.5mm Dial Size - GP46-10-01-Q
This pressure gauge is a Compact instrument for monitoring gauge pressure in pneumatic systems up to 1 MPa. Calibrated for precise readings, it is intended for industrial settings where oil-free conditions and low-pressure measurement down to 0 MPa are required. The unit operates in ambient and fluid temperatures up to 60°C and meets RoHS requirements for restricted substances.
Features and Benefits:
• Accuracy of 0.05 mPa provides very fine measurement resolution
• R1/8 connection enables Compact installation in tight spaces
• Calibrated delivery reduces the need for immediate on-site adjustment
• Indicator needle setting supports limit monitoring during operation
• Neon or LED light option aids status verification during checks
• R1/8 connection enables Compact installation in tight spaces
• Calibrated delivery reduces the need for immediate on-site adjustment
• Indicator needle setting supports limit monitoring during operation
• Neon or LED light option aids status verification during checks
Applications
• Suitable for clean regulator monitoring in pneumatic panels
• Used for verification of supply pressure in control systems
• Ideal for miniature installations requiring R1/8 connection
• Can be used for limit-setting in maintenance procedures
• Used with pressure switches for automated system control
• Used for verification of supply pressure in control systems
• Ideal for miniature installations requiring R1/8 connection
• Can be used for limit-setting in maintenance procedures
• Used with pressure switches for automated system control
What is the usable pressure range for routine checks?
The instrument covers 0 MPa to 1 MPa for low-pressure monitoring.
How should it be mounted to avoid damage?
Mount perpendicular to the ground and tighten using the square wrench flats to prevent Air leakage.
What temperature conditions can it tolerate during operation?
It is rated for ambient and fluid temperatures up to 60°C with no freezing.
How is the switch status indicated electrically?
The switch can be supplied with a neon lamp or LED for Visual confirmation and wired via lead wires.
Which fluids are suitable for use with this gauge?
Air is the specified fluid, consult the manufacturer for compatibility with other fluids.
