Festo, 63 mm G 1/4 Pressure Gauge, 4 bar
- RS Stock No.:
- 288-7748
- Mfr. Part No.:
- FMAP-63-4-1/4-EN
- Manufacturer:
- Festo
Subtotal (1 unit)*
€50.96
(exc. VAT)
€62.68
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.96 |
*price indicative
- RS Stock No.:
- 288-7748
- Mfr. Part No.:
- FMAP-63-4-1/4-EN
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 4bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/4 | |
| Connection Size | G 1/4 | |
| Accuracy | 1.6 %FS | |
| Series | FMAP-63-4-1/4-EN | |
| Case Material | ABS | |
| Connection Location | Rear Side Centred | |
| Dial Size | 63mm | |
| Dial Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1 | |
| Model Number | 162843 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 4bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/4 | ||
Connection Size G 1/4 | ||
Accuracy 1.6 %FS | ||
Series FMAP-63-4-1/4-EN | ||
Case Material ABS | ||
Connection Location Rear Side Centred | ||
Dial Size 63mm | ||
Dial Colour Black | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1 | ||
Model Number 162843 | ||
- COO (Country of Origin):
- PL
Festo FMAP-63-4-1/4-EN Series Pressure Gauge, 63mm Dial Size, 4 Bar Maximum Pressure Measurement - FMAP-63-4-1/4-EN
This pressure gauge provides clear indication of low-pressure pneumatic conditions for industrial systems. Designed for panel or equipment mounting, it reads pressures from atmospheric up to 4 bar and is suited to environments where routine monitoring of moderate pressures is required. The instrument features a rear-centred connection and a bold black dial for quick visual checks.
Features and Benefits:
• 1.6%FS accuracy for precise process control
• Maximum operating temperature 60°C enabling warm environments
• Rear side centred G1/4 connection for compact installations
• ABS case offering durable, lightweight protection
• EN 837-1 compliant design meeting recognised standards
• Maximum operating temperature 60°C enabling warm environments
• Rear side centred G1/4 connection for compact installations
• ABS case offering durable, lightweight protection
• EN 837-1 compliant design meeting recognised standards
Applications
• Suitable for compressed air distribution monitoring
• Ideal for pneumatic tool supply lines
• Used with hydraulic priming and low-pressure systems
• Can be used for maintenance panels and instrument racks
• Appropriate for factory process monitoring up to 4 bar
• Ideal for pneumatic tool supply lines
• Used with hydraulic priming and low-pressure systems
• Can be used for maintenance panels and instrument racks
• Appropriate for factory process monitoring up to 4 bar
What connection type does it use for plumbing integration?
It uses a G1/4 threaded connection located centrally at the rear for straightforward panel or inline attachment.
How readable is the display under workshop lighting?
The instrument has a high-contrast black dial designed for legible readings in typical industrial lighting conditions.
What pressure span does it cover for system checks?
The gauge measures from 0 bar up to a maximum of 4 bar, targeting low-pressure system verification.
How does the construction handle routine service environments?
The body is moulded from ABS, providing impact resistance and reduced weight for repeated handling during servicing.
