WIKA, 63 mm G 1/4 Male Pressure Gauge, 40 bar, RSCAL
- RS Stock No.:
- 176-220
- Mfr. Part No.:
- 9626926
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€95.20
(exc. VAT)
€117.10
(inc. VAT)
In Stock
- 62 unit(s) ready to ship
- Plus 20 unit(s) shipping from 25 February 2027
- Plus 60 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.20 |
*price indicative
- RS Stock No.:
- 176-220
- Mfr. Part No.:
- 9626926
- Manufacturer:
- WIKA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 40bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper Alloy | |
| Connection Size | G 1/4 | |
| Connection Type | Male | |
| Accuracy | ±1.6 % | |
| Series | 213.53 | |
| Case Material | Natural Finish, Stainless Steel | |
| Connection Location | Centre Back Mount, Lower Back Mount | |
| Dial Colour | Black | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ANSI/B1.20.1, UKCA, Pressure Equipment Directive (PED), ISO 7, EN 837-1, DNV GL, CRN, ASME B40.100 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 40bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper Alloy | ||
Connection Size G 1/4 | ||
Connection Type Male | ||
Accuracy ±1.6 % | ||
Series 213.53 | ||
Case Material Natural Finish, Stainless Steel | ||
Connection Location Centre Back Mount, Lower Back Mount | ||
Dial Colour Black | ||
Dial Size 63mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ANSI/B1.20.1, UKCA, Pressure Equipment Directive (PED), ISO 7, EN 837-1, DNV GL, CRN, ASME B40.100 | ||
Calibrated RSCAL | ||
RoHS Status: Exempt

63mm Diameter Pressure Gauges - Bottom Entry
Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry
Robust construction giving good pulse, shock and vibration resistance
Accuracy ±1.6% FSD (EN837-1/6 classification 1.6)
Approvals
Germanischer Lloyd and Gosstandart
