TE Connectivity 4515DO-DS3BK005DP Piezoresistive Pressure SensorPCB 8 Dual Sideport
- RS Stock No.:
- 146-8234
- Mfr. Part No.:
- 4515DO-DS3BK005DP
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-8234
- Mfr. Part No.:
- 4515DO-DS3BK005DP
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Overload Pressure | 300psi | |
| Product Type | Piezoresistive Pressure Sensor | |
| Sensor Type | Differential Pressure Sensor | |
| Mount Type | PCB | |
| Package Type | Dual Sideport | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Operating Pressure | 10 psi | |
| Port Type | Manifold, Dual Side, Side | |
| Accuracy | 0.25 % Span | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Series | MS4515DO | |
| Height | 17.4mm | |
| Length | 12.4mm | |
| Standards/Approvals | Mil Spec 202F, EN 61000-4-2 | |
| Minimum Operating Pressure | 2in/H2O | |
| Minimum Operating Temperature | -10°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Overload Pressure 300psi | ||
Product Type Piezoresistive Pressure Sensor | ||
Sensor Type Differential Pressure Sensor | ||
Mount Type PCB | ||
Package Type Dual Sideport | ||
Pin Count 8 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Operating Pressure 10 psi | ||
Port Type Manifold, Dual Side, Side | ||
Accuracy 0.25 % Span | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Series MS4515DO | ||
Height 17.4mm | ||
Length 12.4mm | ||
Standards/Approvals Mil Spec 202F, EN 61000-4-2 | ||
Minimum Operating Pressure 2in/H2O | ||
Minimum Operating Temperature -10°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MS4515DO is a small, ceramic based, PCB mounted pressure transducer from Measurement Specialties. The transducer is built using the latest CMOS sensor conditioning circuitry to create a low cost, high performance digital output pressure (14bit) and temperature (11bit) transducer designed to meet the strictest requirements from OEM customers. The MS4515DO is fully calibrated and temperature compensated with a total error band (TEB) of less than 1.0 over the compensated range. The sensor operates from single supply of either 3.3 or 5.0VDC and requires a single external component for proper operation.
PCB Mounted Digital Output Transducer
Combination Temperature and Pressure
Pressure Ranges from 2 to 30 inches H2O
I2C or SPI Protocol
Differential & Gage
Temperature Compensated
Related links
- TE Connectivity 4515DO-DS3BK005DP Piezoresistive Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4515DO-DS3BK020DPL Piezoresistive Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4515DO-DS3BK005DPL Pressure SensorPCB 8 Dual Sideport
- TE Connectivity Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4515-DS3A004GP Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4515-DS5A002DP Differential Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4525-DS5A001DP Differential Pressure SensorPCB 8 Dual Sideport
- TE Connectivity HCEM100DUE9P5 Pressure SensorPCB 8 Dual Sideport
