TE Connectivity 4515-DS3A004GP Pressure SensorPCB 8 Dual Sideport
- RS Stock No.:
- 239-1720
- Mfr. Part No.:
- 4515-DS3A004GP
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-1720
- Mfr. Part No.:
- 4515-DS3A004GP
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Type | Gauge Pressure Sensor | |
| Maximum Overload Pressure | 300psi | |
| Product Type | Pressure Sensor | |
| Mount Type | PCB | |
| Package Type | Dual Sideport | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Operating Pressure | 30 in/H2O | |
| Port Type | Dual Side | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 3.3V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Mil Spec 202F, EN 61000-4-2 | |
| Series | MS4515 | |
| Length | 12.5mm | |
| Height | 9.9mm | |
| Minimum Operating Pressure | 2in/H2O | |
| Minimum Operating Temperature | -10°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type Gauge Pressure Sensor | ||
Maximum Overload Pressure 300psi | ||
Product Type Pressure Sensor | ||
Mount Type PCB | ||
Package Type Dual Sideport | ||
Pin Count 8 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Operating Pressure 30 in/H2O | ||
Port Type Dual Side | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 3.3V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Mil Spec 202F, EN 61000-4-2 | ||
Series MS4515 | ||
Length 12.5mm | ||
Height 9.9mm | ||
Minimum Operating Pressure 2in/H2O | ||
Minimum Operating Temperature -10°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Pressure Sensor IC is a small, ceramic based, PCB mounted pressure transducer from TE Connectivity. The transducer is built using the latest CMOS sensor conditioning circuitry to create a low cost, high performance transducer designed to meet the strictest requirements from OEM customers.
Inches H2O Pressure Ranges
PCB Mountable
Digital Output
Barbed Pressure Ports
Related links
- TE Connectivity Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4515-DS5A002DP Differential Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4515DO-DS3BK020DPL Piezoresistive Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4515DO-DS3BK005DP Piezoresistive Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4525-DS5A001DP Differential Pressure SensorPCB 8 Dual Sideport
- TE Connectivity HCEM100DUE9P5 Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 2002986-F Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4515DO-DS3BK005DPL Pressure SensorPCB 8 Dual Sideport
