TE Connectivity Pressure SensorPCB 8 Dual Sideport
- RS Stock No.:
- 239-1719
- Mfr. Part No.:
- 4515DO-DS3BK005DPL
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-1719
- Mfr. Part No.:
- 4515DO-DS3BK005DPL
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Type | Differential Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Maximum Overload Pressure | 300psi | |
| Mount Type | PCB | |
| Package Type | Dual Sideport | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 30 in/H2O | |
| Maximum Supply Voltage | 3.3V | |
| Port Type | Burb | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 61000-4-2, Mil Spec 202F | |
| Series | MS4515DO | |
| Minimum Operating Pressure | 2in/H2O | |
| Minimum Operating Temperature | -10°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type Differential Pressure Sensor | ||
Product Type Pressure Sensor | ||
Maximum Overload Pressure 300psi | ||
Mount Type PCB | ||
Package Type Dual Sideport | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 30 in/H2O | ||
Maximum Supply Voltage 3.3V | ||
Port Type Burb | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 61000-4-2, Mil Spec 202F | ||
Series MS4515DO | ||
Minimum Operating Pressure 2in/H2O | ||
Minimum Operating Temperature -10°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Pressure Sensor IC is a small, ceramic based, PCB mounted pressure transducer from TE Connectivity. The transducer is built using the latest CMOS sensor conditioning circuitry to create a low cost, high performance digital output pressure (14bit) and temperature (11bit) transducer designed to meet the strictest requirements from OEM customers.
Inches H2O Pressure Ranges
PCB Mountable
Digital Output
Barbed Pressure Ports
Related links
- TE Connectivity 4515DO-DS3BK005DPL Pressure SensorPCB 8 Dual Sideport
- TE Connectivity Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4515DO-DS3BK005DP Piezoresistive Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4515-DS3A004GP Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4525-DS5A001DP Differential Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 2002986-F Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 2003010-F Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 2002984-F Pressure SensorPCB 8 Dual Sideport
