Panasonic ADP5111 Gauge Pressure SensorSurface100 kPa

Subtotal (100 units, in tubes of 100)*

€4,754.40

(exc. VAT)

€5,847.90

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 600 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
100 +€47.544€4,754.40

*price indicative

RS Stock No.:
169-8079
Mfr. Part No.:
ADP5111
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Sensor Type

Gauge Pressure Sensor

Product Type

Gauge Pressure Sensor

Maximum Overload Pressure

100kPa

Typical Sensitivity

1.3%FS

Mount Type

Surface

Maximum Supply Voltage

5.25V

Accuracy

±1.25 %FS (Standard), ±2.5 %FS (Low-pressure type)

Maximum Operating Temperature

50°C

Maximum Output Voltage

4.5V

Standards/Approvals

RoHS Compliant

Series

PS-A

Height

6.5mm

Minimum Operating Pressure

-100kPa

Minimum Output Voltage

0.3V

Automotive Standard

No

Minimum Operating Temperature

0°C

COO (Country of Origin):
JP

PS-A Pressure Sensors, Panasonic


The PS-A series of pressure sensors have a built-in amplifier and compensating circuit and focus on high-level precision.

Typical applications include industrial (pressure switches, pneumatic devices), medical (blood pressure monitors, compressed Air pressure measurement, Air beds) and water level detection for household appliances.

High-level precision and high reliability

Compact pressure sensor unit that saves space

Base area: 7.2 x 7.2 mm

Pressure Sensors, Panasonic


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy