Honeywell Technologies ABPMRRV001PDAA5 Pressure SensorBoard 6 SMT
- RS Stock No.:
- 203-6937
- Mfr. Part No.:
- ABPMRRV001PDAA5
- Manufacturer:
- Honeywell
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€32.82
(exc. VAT)
€40.37
(inc. VAT)
In Stock
- Plus 289 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €32.82 | - |
| 10 - 24 | €31.84 | 2% |
| 25 - 49 | €30.19 | 8% |
| 50 - 99 | €28.55 | 13% |
| 100 + | €26.92 | 17% |
*price indicative
- RS Stock No.:
- 203-6937
- Mfr. Part No.:
- ABPMRRV001PDAA5
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 206kPa | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Mount Type | Board | |
| Package Type | SMT | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 6.9 kPa | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Operating Temperature | +85°C | |
| Height | 10.63mm | |
| Length | 7.3mm | |
| Series | ABP | |
| Width | 6.3mm | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Minimum Operating Pressure | 1psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 206kPa | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Pressure Sensor | ||
Mount Type Board | ||
Package Type SMT | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 6.9 kPa | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Dual Radial Barbed | ||
Maximum Operating Temperature +85°C | ||
Height 10.63mm | ||
Length 7.3mm | ||
Series ABP | ||
Width 6.3mm | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Minimum Operating Pressure 1psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard ISO 9001 | ||
- COO (Country of Origin):
- CN
Honeywell ABP Series Differential Pressure Sensor, ±0.25% Accuracy, 6.3mm Width - ABPMRRV001PDAA5
This differential pressure sensor measures pressure differentials between two ports and provides ratiometric analogue or 12-bit digital outputs for use on a PCB. It is temperature compensated and calibrated using an on-board ASIC to correct offset, sensitivity and temperature effects, and it updates calibrated pressure values rapidly for real-time monitoring. The device is manufactured to ISO 9001 standards and is available with options for dry gases or protected liquid-media operation.
Features and Benefits:
• ±0.25% accuracy ensures precise differential measurements
• 3.3V or 5.0V supply enables low voltage system integration
• 1kHz analogue and 2kHz digital update rates support fast sampling
• Operates between -40°C and 85°C for high temperature use
• Dual radial barbed port option enables wet/wet differential sensing
• Total Error Band ±1.5%FSS limits worst-case measurement error
• 3.3V or 5.0V supply enables low voltage system integration
• 1kHz analogue and 2kHz digital update rates support fast sampling
• Operates between -40°C and 85°C for high temperature use
• Dual radial barbed port option enables wet/wet differential sensing
• Total Error Band ±1.5%FSS limits worst-case measurement error
Applications
• Used for ventilator and oxygen concentrator pressure monitoring
• Suitable for HVAC control and pneumatic regulation systems
• Ideal for blood analysis and portable medical instruments
• Can be used for process gas monitoring in industrial plants
• Used with coffee machines and washing machines for flow control
• Suitable for HVAC control and pneumatic regulation systems
• Ideal for blood analysis and portable medical instruments
• Can be used for process gas monitoring in industrial plants
• Used with coffee machines and washing machines for flow control
What media can be measured with the dry gases option?
Non-corrosive, non-ionic gases are supported and condensation must be avoided.
How does the liquid-media option protect electronics?
A silicone-based gel coating covers electronics beneath Port1 enabling exposure to non-corrosive liquids and condensation.
What output interfaces are available for digital communication?
I2C and SPI-compatible 12-bit digital outputs are offered with multiple address options.
What mechanical package types are available for board mounting?
DIP, SMT and leadless SMT package formats are provided for different assembly processes.
What food-safety certifications apply to the liquid-media variants?
Selected liquid-compatible options are certified BPA Free, LFGB and NSF-169.
Related links
- Honeywell Technologies ABPMRRV001PDAA5 Pressure SensorBoard 6 SMT
- Honeywell Technologies Pressure SensorBoard 6 SMT
- Honeywell Technologies ABPMANV060PGAA5 Pressure SensorBoard 6 SMT
- Honeywell Technologies ABPMRRV001PD2A3 Pressure SensorBoard 6 SMT
- Honeywell Technologies ABPMANV150PGAA5 Pressure SensorBoard 6 SMT
- Honeywell Technologies ABPMANN060KGSA3 Pressure SensorBoard 6 SMT
- Honeywell Technologies ABPMRRV015PDAA5 Pressure SensorBoard 6 SMT
- Honeywell Technologies ABPMANV030PG2A3 Pressure SensorBoard 6 SMT
