Honeywell Technologies ABPMRRV015PDAA5 Pressure SensorBoard 6 SMT

Subtotal (1 box of 50 units)*

€1,837.80

(exc. VAT)

€2,260.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€36.756€1,837.80

*price indicative

RS Stock No.:
214-1424
Mfr. Part No.:
ABPMRRV015PDAA5
Manufacturer:
Honeywell Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Technologies

Maximum Overload Pressure

250psi

Product Type

Pressure Sensor

Sensor Type

Piezoresistive Pressure Sensor

Mount Type

Board

Package Type

SMT

Pin Count

6

Minimum Supply Voltage

-0.3V

Maximum Operating Pressure

15 psi

Maximum Supply Voltage

5V

Accuracy

±0.25 %

Port Type

Dual Radial Barbed

Maximum Operating Temperature

+85°C

Series

ABP

Width

6.3mm

Standards/Approvals

BPA Free, LFGB, NSF-169

Length

7.3mm

Height

10.63mm

Minimum Operating Pressure

-15psi

Minimum Operating Temperature

-40°C

Automotive Standard

ISO 9001

Honeywell ABP Series Differential Pressure Sensor, 15psi Maximum Operating Pressure, ±0.25% Accuracy - ABPMRRV015PDAA5


This differential pressure sensor provides board-mounted measurement of both gage and differential pressures for industrial, medical and commercial systems. It delivers a conditioned ratiometric analogue or 12-bit digital output updated at high sample rates and is temperature-compensated via an on-board ASIC for stable readings across the compensated temperature span.

Features and Benefits:


• ±0.25% accuracy BFSL for precise measurement
• Total error band ±1.5%FSS across compensated range
• Operates from single low-voltage 3.3V or 5V supply
• High update rates of 1kHz analogue and 2kHz digital
• Low-power sleep mode reducing consumption to μA levels
• Liquid-media option permits wet/wet differential sensing

Applications


• Used for ventilator and oxygen concentrator monitoring
• Suitable for air-brake and pneumatic control systems
• Ideal for HVAC differential pressure monitoring
• Can be used with coffee makers and washing machines
• Used for blood analysis and patient-monitoring devices

What environmental range can the device tolerate?


It operates between -40°C and 85°C and can be stored at the same extremes.

Which port configurations are available for fluid connections?


Multiple port styles include dual radial barbed and single axial options for ease of tubing connection.

How is long-term measurement stability maintained?


The sensor achieves ±0.25%FSS long-term stability over 1000 hr at 25°C through on-board calibration and compensation.

What protection exists for wet applications?


A silicone-based gel coating under port P1 permits use with non-corrosive liquids and condensation conditions while port P2 accepts non-corrosive liquids for wet/wet sensing.

What mechanical stress limits apply to pressure inputs?


Devices have specified overpressure and burst limits per pressure range with common-mode pressure ratings for differential operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy