Honeywell Technologies ABPMANV060PGAA5 Pressure SensorBoard 6 SMT
- RS Stock No.:
- 214-1421
- Mfr. Part No.:
- ABPMANV060PGAA5
- Manufacturer:
- Honeywell Technologies
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€35.60
(exc. VAT)
€43.79
(inc. VAT)
In Stock
- Plus 131 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €35.60 |
| 10 - 24 | €28.38 |
| 25 + | €27.66 |
*price indicative
- RS Stock No.:
- 214-1421
- Mfr. Part No.:
- ABPMANV060PGAA5
- Manufacturer:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Maximum Overload Pressure | 250psi | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Mount Type | Board | |
| Package Type | SMT | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 60 psi | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Series | ABP | |
| Width | 6.3mm | |
| Height | 10.63mm | |
| Length | 7.3mm | |
| Minimum Operating Pressure | 0psi | |
| Automotive Standard | ISO 9001 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Maximum Overload Pressure 250psi | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Pressure Sensor | ||
Mount Type Board | ||
Package Type SMT | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 60 psi | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Series ABP | ||
Width 6.3mm | ||
Height 10.63mm | ||
Length 7.3mm | ||
Minimum Operating Pressure 0psi | ||
Automotive Standard ISO 9001 | ||
Minimum Operating Temperature -40°C | ||
Honeywell ABP Series Gauge Pressure Sensor, 60psi Maximum Operating Pressure, ±0.25% Accuracy - ABPMANV060PGAA5
This gauge pressure sensor measures pressure relative to ambient and provides a ratiometric analogue or 12‑bit digital output for board‑mounted systems. Calibrated and temperature‑compensated on‑board, it is suited to low‑voltage supply environments and offers options for dry‑gas or liquid‑media operation while meeting ISO 9001 manufacturing standards.
Features and Benefits:
• ±0.25% accuracy pressure transducer for precise readings
• Operates from a low‑voltage 5 V pressure sensor supply for flexibility
• Total error band ±1.5% FSS to quantify worst‑case deviation
• Long‑term stability ±0.25% FSS for extended measurement drift control
• Calibrated output update rate approximately 1 kHz analogue, 2 kHz digital
• RoHS‑compliant pressure sensor ISO 9001 manufactured for regulatory needs
• Operates from a low‑voltage 5 V pressure sensor supply for flexibility
• Total error band ±1.5% FSS to quantify worst‑case deviation
• Long‑term stability ±0.25% FSS for extended measurement drift control
• Calibrated output update rate approximately 1 kHz analogue, 2 kHz digital
• RoHS‑compliant pressure sensor ISO 9001 manufactured for regulatory needs
Applications
• Suitable for CPAP and ventilator pressure monitoring
• Used for pneumatic control and valve positioning systems
• Ideal for blood analysis and bedside monitoring equipment
• Can be used for HVAC transducers and process gas monitoring
• Suitable for Compact commercial appliances such as coffee machines
• Used for pneumatic control and valve positioning systems
• Ideal for blood analysis and bedside monitoring equipment
• Can be used for HVAC transducers and process gas monitoring
• Suitable for Compact commercial appliances such as coffee machines
What media can be applied to the sensor ports?
Select dry gases for the dry option, choose the liquid‑media option when non‑corrosive liquids or condensation exposure is expected as it includes a silicone‑based gel coating.
How does the sensor handle power‑saving requirements?
An optional sleep mode reduces consumption to microamp levels, enabling battery‑powered designs while maintaining wake‑up and data‑readiness timings.
What output interfaces are available and at what resolution?
Outputs include a ratiometric analogue signal or a 12‑bit digital Interface compatible with I2C or SPI protocols, providing high‑resolution digital counts.
What environmental extremes can it tolerate during operation?
It is specified to operate between −40 °C and 85 °C and is qualified for vibration and shock per the environmental table.
How is overpressure and burst performance defined?
Overpressure and burst limits vary by chosen pressure range, an overload pressure rating extends up to 250 psi for applicable ranges.
Related links
- Honeywell Technologies ABPMANV060PGAA5 Pressure SensorBoard 6 SMT
- Honeywell Technologies Pressure SensorBoard 6 SMT
- Honeywell Technologies ABPMRRV001PDAA5 Pressure SensorBoard 6 SMT
- Honeywell Technologies ABPMRRV001PD2A3 Pressure SensorBoard 6 SMT
- Honeywell Technologies ABPMANV150PGAA5 Pressure SensorBoard 6 SMT
- Honeywell Technologies ABPMANN060KGSA3 Pressure SensorBoard 6 SMT
- Honeywell Technologies ABPMRRV015PDAA5 Pressure SensorBoard 6 SMT
- Honeywell Technologies ABPMANV030PG2A3 Pressure SensorBoard 6 SMT
