Honeywell Technologies ABPDANN010BG2A3 Pressure SensorBoard 6 DIP

Subtotal (1 box of 50 units)*

€1,839.70

(exc. VAT)

€2,262.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€36.794€1,839.70

*price indicative

RS Stock No.:
211-9886
Mfr. Part No.:
ABPDANN010BG2A3
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Pressure Sensor

Sensor Type

Piezoresistive Pressure Sensor

Maximum Overload Pressure

1700kPa

Mount Type

Board

Package Type

DIP

Pin Count

6

Minimum Supply Voltage

-0.3V

Maximum Operating Pressure

1000 kPa

Accuracy

±0.25 %

Port Type

Single Axial Barbed

Maximum Supply Voltage

5V

Maximum Operating Temperature

+85°C

Width

6.3mm

Series

ABP

Length

7.3mm

Standards/Approvals

BPA Free, LFGB, NSF-169

Height

3.63mm

Minimum Operating Pressure

0psi

Automotive Standard

ISO 9001

Minimum Operating Temperature

-40°C

Honeywell ABP Series Gauge Pressure Sensor, 1000kPa Maximum Operating Pressure, ±0.25% Accuracy - ABPDANN010BG2A3


This gauge pressure sensor measures pressure relative to ambient, providing a conditioned electrical output for system monitoring and control. It is designed for board mounting and offers either ratiometric analogue or 12-bit digital readings that are temperature-compensated and updated rapidly to support responsive instrumentation.

Features and Benefits:


• ±0.25% accuracy reduces measurement uncertainty
• 0-1000 kPa range suits varied industrial pressures
• Operates from a low-voltage 5 V supply for flexible integration
• 6-pin DIP board mount simplifies PCB assembly
• Single axial barbed port enables straightforward tubing connection
• Overload capacity to 1700 kPa protects against pressure spikes

Applications


• Suitable for ventilator and patient-monitoring equipment
• Ideal for pneumatic control and valve positioning systems
• Used with HVAC transmitters for process monitoring
• Can be used for coffee-maker pressure regulation
• Appropriate for portable ventilator and oxygen concentrator use

What output options are available for interfacing with controllers?


It offers a ratiometric analogue output or a 12-bit digital Interface compatible with I2C or SPI protocols.

How does it cope with liquid exposure and condensation?


A liquid-media option includes a silicone-based gel under the port electronics to allow use with non-corrosive liquids and operation where condensation may occur.

What environmental extremes can it tolerate during operation?


It functions between −40 °C and 85 °C and is calibrated for compensated performance over 0 °C to 50 °C.

Which certifications and safety-related material standards apply to the device?


Materials used for the liquid-media option meet BPA-free, LFGB and NSF-169 food-safety standards.

How does the device support low-power applications?


A sleep mode feature reduces power consumption to microamp levels for battery-powered systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy