Honeywell Technologies ABPDANN010BG2A3 Pressure SensorBoard 6 DIP
- RS Stock No.:
- 211-9887
- Mfr. Part No.:
- ABPDANN010BG2A3
- Manufacturer:
- Honeywell Technologies
Get a bulk buy discount
Add 10 more to save €99.60
View bulk pricing optionsSubtotal (1 unit)*
€43.49
(exc. VAT)
€53.49
(inc. VAT)
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €43.49 | - |
| 10 - 24 | €33.53 | €99.60 |
| 25 - 44 | €32.32 | €279.25 |
| 45 + | €31.44 | €542.25 |
*price indicative
- RS Stock No.:
- 211-9887
- Mfr. Part No.:
- ABPDANN010BG2A3
- Manufacturer:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Maximum Overload Pressure | 1700kPa | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 1000 kPa | |
| Port Type | Single Axial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Width | 6.3mm | |
| Series | ABP | |
| Length | 7.3mm | |
| Height | 3.63mm | |
| Minimum Operating Pressure | 0psi | |
| Automotive Standard | ISO 9001 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Maximum Overload Pressure 1700kPa | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 1000 kPa | ||
Port Type Single Axial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Width 6.3mm | ||
Series ABP | ||
Length 7.3mm | ||
Height 3.63mm | ||
Minimum Operating Pressure 0psi | ||
Automotive Standard ISO 9001 | ||
Minimum Operating Temperature -40°C | ||
Honeywell ABP Series Gauge Pressure Sensor, 1000kPa Maximum Operating Pressure, ±0.25% Accuracy - ABPDANN010BG2A3
This gauge pressure sensor measures pressure relative to ambient, providing a conditioned electrical output for system monitoring and control. It is designed for board mounting and offers either ratiometric analogue or 12-bit digital readings that are temperature-compensated and updated rapidly to support responsive instrumentation.
Features and Benefits:
• ±0.25% accuracy reduces measurement uncertainty
• 0-1000 kPa range suits varied industrial pressures
• Operates from a low-voltage 5 V supply for flexible integration
• 6-pin DIP board mount simplifies PCB assembly
• Single axial barbed port enables straightforward tubing connection
• Overload capacity to 1700 kPa protects against pressure spikes
• 0-1000 kPa range suits varied industrial pressures
• Operates from a low-voltage 5 V supply for flexible integration
• 6-pin DIP board mount simplifies PCB assembly
• Single axial barbed port enables straightforward tubing connection
• Overload capacity to 1700 kPa protects against pressure spikes
Applications
• Suitable for ventilator and patient-monitoring equipment
• Ideal for pneumatic control and valve positioning systems
• Used with HVAC transmitters for process monitoring
• Can be used for coffee-maker pressure regulation
• Appropriate for portable ventilator and oxygen concentrator use
• Ideal for pneumatic control and valve positioning systems
• Used with HVAC transmitters for process monitoring
• Can be used for coffee-maker pressure regulation
• Appropriate for portable ventilator and oxygen concentrator use
What output options are available for interfacing with controllers?
It offers a ratiometric analogue output or a 12-bit digital Interface compatible with I2C or SPI protocols.
How does it cope with liquid exposure and condensation?
A liquid-media option includes a silicone-based gel under the port electronics to allow use with non-corrosive liquids and operation where condensation may occur.
What environmental extremes can it tolerate during operation?
It functions between −40 °C and 85 °C and is calibrated for compensated performance over 0 °C to 50 °C.
Which certifications and safety-related material standards apply to the device?
Materials used for the liquid-media option meet BPA-free, LFGB and NSF-169 food-safety standards.
How does the device support low-power applications?
A sleep mode feature reduces power consumption to microamp levels for battery-powered systems.
Related links
- Honeywell Technologies ABPDANN010BG2A3 Pressure SensorBoard 6 DIP
- Honeywell Technologies Pressure SensorBoard 6 DIP
- Honeywell Technologies ABPDRRV015PDAA5 Pressure SensorBoard 6 DIP
- Honeywell Technologies Piezoresistive Pressure SensorBoard 6 DIP
- Honeywell Technologies ABPDRRV015PDSA3 Pressure SensorBoard 6 DIP
- Honeywell Technologies HSCDRRV001PDAA5 Pressure SensorBoard 6 DIP
- Honeywell Technologies ABPDRRV001PDSA3 Pressure SensorBoard 6 DIP
- Honeywell Technologies ABPDRRV001PDAA5 Pressure SensorBoard 6 DIP
