Honeywell Technologies ABPDANV015PGSA3 Pressure SensorBoard 6 DIP
- RS Stock No.:
- 211-9888
- Mfr. Part No.:
- ABPDANV015PGSA3
- Manufacturer:
- Honeywell Technologies
Subtotal (1 box of 50 units)*
€1,697.85
(exc. VAT)
€2,088.35
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €33.957 | €1,697.85 |
*price indicative
- RS Stock No.:
- 211-9888
- Mfr. Part No.:
- ABPDANV015PGSA3
- Manufacturer:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Maximum Overload Pressure | 1724kPa | |
| Product Type | Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 15 psi | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | +85°C | |
| Series | ABP | |
| Width | 6.3mm | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Length | 7.3mm | |
| Height | 3.63mm | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Maximum Overload Pressure 1724kPa | ||
Product Type Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 15 psi | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature +85°C | ||
Series ABP | ||
Width 6.3mm | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Length 7.3mm | ||
Height 3.63mm | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard ISO 9001 | ||
Honeywell ABP Series Gauge Pressure Sensor, 15psi Maximum Operating Pressure, ±0.25 % Accuracy - ABPDANV015PGSA3
This gauge pressure sensor provides board-mounted pressure measurement for gaseous or liquid media, delivering a ratiometric analogue or 12-bit digital output for use across defined pressure spans and temperatures. Calibrated and temperature-compensated on an on-board ASIC, it updates analogue outputs at ≈1kHz and digital outputs at ≈2kHz, and is manufactured to ISO 9001 standards for industrial and medical system integration.
Features and Benefits:
• ±0.25% accuracy pressure sensor improves measurement certainty
• Total Error Band ±1.5%FSS ensures bounded performance deviation
• Operates from low-voltage 5V gauge pressure sensor supply
• -40°C to 85°C industrial pressure sensor supports wide thermal range
• 6-pin DIP board mount pressure sensor simplifies PCB fitting
• Single axial barbed pressure port sensor enables straightforward tubing connection
• Total Error Band ±1.5%FSS ensures bounded performance deviation
• Operates from low-voltage 5V gauge pressure sensor supply
• -40°C to 85°C industrial pressure sensor supports wide thermal range
• 6-pin DIP board mount pressure sensor simplifies PCB fitting
• Single axial barbed pressure port sensor enables straightforward tubing connection
Applications
• Suitable for CPAP and ventilator pressure monitoring
• Ideal for blood analysis and patient-monitoring equipment
• Used with HVAC transmitters and pneumatic control systems
• Can be used for coffee makers and commercial appliances
• Appropriate for valve positioning and process gas monitoring
• Ideal for blood analysis and patient-monitoring equipment
• Used with HVAC transmitters and pneumatic control systems
• Can be used for coffee makers and commercial appliances
• Appropriate for valve positioning and process gas monitoring
What media can be measured with the device?
It can measure dry, non-corrosive gases by default and non-corrosive liquids when fitted with the liquid-media silicone gel option.
How is output stability maintained over time?
Long-term stability is specified at ±0.25%FSS over 1000 hr at 25°C, and on-board compensation corrects offset and sensitivity across temperature.
Which communication and output options are available?
Outputs include a ratiometric analogue channel or a 12-bit digital Interface compatible with I2C or SPI protocols.
What mounting and package options are provided?
The product is available in DIP, SMT and leadless SMT packages for various board-mount requirements.
What certifications relate to food safety and materials?
Sensor materials are certified to NSF-169, LFGB and marked as BPA-free.
Related links
- Honeywell Technologies ABPDANV015PGSA3 Pressure SensorBoard 6 DIP
- Honeywell Technologies Pressure SensorBoard 6 DIP
- Honeywell Technologies HSCDRRV001PDAA5 Pressure SensorBoard 6 DIP
- Honeywell Technologies ABPDRRV001PDSA3 Pressure SensorBoard 6 DIP
- Honeywell Technologies ABPDRRV015PDAA5 Pressure SensorBoard 6 DIP
- Honeywell Technologies Piezoresistive Pressure SensorBoard 6 DIP
- Honeywell Technologies ABPDANN010BG2A3 Pressure SensorBoard 6 DIP
- Honeywell Technologies ABPDRRV001PDAA5 Pressure SensorBoard 6 DIP
