Honeywell Technologies ABPMANV150PG2A3 Pressure SensorBoard 6 SMT

Get a bulk buy discount

Add 10 more to save 15%

View bulk pricing options

Subtotal (1 unit)*

€41.02

(exc. VAT)

€50.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 190 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€41.02-
10 - 24€34.6215%
25 - 44€33.7617%
45 +€32.9419%

*price indicative

Packaging Options:
RS Stock No.:
211-9907
Distrelec Article No.:
301-59-400
Mfr. Part No.:
ABPMANV150PG2A3
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Pressure Sensor

Maximum Overload Pressure

1724kPa

Sensor Type

Piezoresistive Pressure Sensor

Mount Type

Board

Package Type

SMT

Pin Count

6

Minimum Supply Voltage

-0.3V

Maximum Operating Pressure

150 psi

Maximum Supply Voltage

5V

Port Type

Single Axial Barbed

Accuracy

±0.25 %

Maximum Operating Temperature

+85°C

Standards/Approvals

BPA Free, LFGB, NSF-169

Width

6.3mm

Length

7.3mm

Series

ABP

Height

10.63mm

Minimum Operating Pressure

0psi

Automotive Standard

ISO 9001

Minimum Operating Temperature

-40°C

Honeywell ABP Series Gauge Pressure Sensor, 150psi Maximum Operating Pressure, ±0.25% Accuracy - ABPMANV150PG2A3


This gauge pressure sensor is a Compact board-mounted device designed to measure pressure relative to ambient for gas or liquid applications. It provides a conditioned ratiometric analogue or 12-bit digital output and includes on-board compensation for offset, sensitivity and temperature effects, enabling reliable pressure readings across the specified span and temperature range.

Features and Benefits:


• ±0.25% accuracy reduces measurement uncertainty for system calibration
• Operates from single 3.3V or 5.0V supply for flexible power designs
• -40 to 85°C operating range supports harsh industrial environments
• 0-150psi full-scale range meets common pneumatic requirements
• 1724kPa overload protection minimises risk of permanent damage
• 6-pin Interface allows straightforward PCB integration for control systems

Applications


• Suitable for CPAP and ventilator pressure monitoring in medical devices
• Ideal for HVAC control and pneumatic regulation in industrial systems
• Used with coffee machines and washing machines for pressure control
• Can be used for air-brake sensing and valve position feedback
• Appropriate for fluidic measurements where wet-wet differential sensing is needed

What outputs are available for integration with controllers?


Outputs are either ratiometric analogue or 12-bit digital compatible with I2C or SPI interfaces.

How is performance maintained across temperature?


An on-board ASIC provides calibration and temperature compensation for offset and sensitivity across the compensated range.

Which media can be applied to the pressure port?


Dry gases are supported, a liquid-media option adds a silicone-based gel to protect electronics for non‑corrosive liquids and condensation environments.

What mounting and port options are provided for PCB use?


The device is a board-mount SMT product available with single axial barbed or barbless port configurations and a 6-pin connector.

How does the sensor behave in low-power systems?


A sleep mode option reduces power consumption to microamp levels for battery‑powered applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy