Honeywell Technologies HSCMRRN001PD2A3 Pressure SensorBoard 8 SMT
- RS Stock No.:
- 211-9930
- Mfr. Part No.:
- HSCMRRN001PD2A3
- Manufacturer:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€52.32
(exc. VAT)
€64.35
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €52.32 |
| 5 - 9 | €46.62 |
| 10 - 24 | €45.36 |
| 25 + | €44.21 |
*price indicative
- RS Stock No.:
- 211-9930
- Mfr. Part No.:
- HSCMRRN001PD2A3
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 200kPa | |
| Product Type | Pressure Sensor | |
| Mount Type | Board | |
| Package Type | SMT | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 6.89 kPa | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Operating Temperature | +85°C | |
| Width | 13.3mm | |
| Standards/Approvals | ISO 9001 | |
| Series | HSC | |
| Length | 10mm | |
| Height | 13.75mm | |
| Minimum Operating Pressure | 1psi | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 200kPa | ||
Product Type Pressure Sensor | ||
Mount Type Board | ||
Package Type SMT | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 6.89 kPa | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Dual Radial Barbed | ||
Maximum Operating Temperature +85°C | ||
Width 13.3mm | ||
Standards/Approvals ISO 9001 | ||
Series HSC | ||
Length 10mm | ||
Height 13.75mm | ||
Minimum Operating Pressure 1psi | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard ISO 9001 | ||
Honeywell HSC Series Differential Pressure Sensor, 3.3V Minimum Supply Voltage, ±0.25% Accuracy - HSCMRRN001PD2A3
This differential pressure sensor measures the pressure difference between two ports and provides a compensated, amplified output suitable for board-mounted monitoring in systems using non-corrosive gases. It operates from a single supply and is calibrated across a defined temperature span for consistent output, making it appropriate for Compact electronic assemblies where accurate differential readings are required.
Features and Benefits:
• ±0.25% accuracy reduces software calibration effort
• 3.3 to 5V supply allows flexible power integration
• 1 psi minimum differential pressure supports low-range detection
• 200 kPa overload pressure protects against incidental overpressure
• Dual radial barbed port differential sensor simplifies tubing connections
• Board-mount differential pressure sensor 8-pin enables SMT placement
• 3.3 to 5V supply allows flexible power integration
• 1 psi minimum differential pressure supports low-range detection
• 200 kPa overload pressure protects against incidental overpressure
• Dual radial barbed port differential sensor simplifies tubing connections
• Board-mount differential pressure sensor 8-pin enables SMT placement
Applications
• Suitable for ventilator and respiratory machine pressure monitoring
• Ideal for HVAC filter clog detection and VAV control systems
• Used for gas flow instrumentation and chromatography analysers
• Can be used for oxygen concentrator differential sensing
• Used with battery-powered devices requiring low power consumption
• Ideal for HVAC filter clog detection and VAV control systems
• Used for gas flow instrumentation and chromatography analysers
• Can be used for oxygen concentrator differential sensing
• Used with battery-powered devices requiring low power consumption
What supply voltages are compatible with the device?
It can be powered from either 3.3V or 5.0V supplies and is ratiometric to supply voltage.
How is temperature compensation handled across its operating range?
An on-board ASIC provides calibration and temperature compensation for offset, sensitivity and non-linearity within the compensated temperature span.
Which media are acceptable for measurement?
Non-corrosive, non-ionic gases such as Air and dry gases are supported, a liquid-media option exists for higher pressure ranges.
What mounting and package options are available for circuit assembly?
It is available as a surface-mount package with an 8-pin SMT footprint for direct board mounting.
What environmental limits apply to electrical and storage conditions?
The device tolerates operating temperatures from -20°C to 85°C and storage to 85°C, with defined ESD and solder reflow parameters.
Related links
- Honeywell Technologies HSCMRRN001PD2A3 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMRND030PD3A3 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMRNN030PA2A3 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMRRD006MGAA5 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMANV001BA2A3 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMRRD100PDSA3 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMRRN001ND2A3 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMRRD002NDAA5 Pressure SensorBoard 8 SMT
