Honeywell Technologies HSCMRRN001ND2A3 Pressure SensorBoard 8 SMT

Subtotal (1 box of 50 units)*

€4,604.35

(exc. VAT)

€5,663.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€92.087€4,604.35

*price indicative

RS Stock No.:
226-9687
Mfr. Part No.:
HSCMRRN001ND2A3
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Pressure Sensor

Maximum Overload Pressure

2.64kPa

Sensor Type

Piezoresistive Pressure Sensor

Mount Type

Board

Package Type

SMT

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

0.01 kPa

Port Type

Dual Radial Barbed

Maximum Supply Voltage

5V

Accuracy

±0.25 %

Maximum Operating Temperature

+85°C

Standards/Approvals

ISO 9001

Width

13.3mm

Series

HSC

Length

10mm

Height

13.75mm

Minimum Operating Pressure

-1in/H2O

Automotive Standard

ISO 9001

Minimum Operating Temperature

-20°C

Honeywell HSC Series Piezoresistive Pressure Sensor, ±0.25% Accuracy, 3.3V Minimum Supply Voltage - HSCMRRN001ND2A3


This pressure sensor is a Compact board-mounted device that measures absolute, gauge or differential pressures in non‑corrosive gases and selected non‑ionic liquids. It is a piezoresistive device with on‑board signal conditioning providing ratiometric analogue or digital output for Rapid pressure readings across its compensated temperature span. The product is suitable for surface‑mount assembly and accepts dual radial barbed connections for fluid interfacing in demanding systems.

Features and Benefits:


• ±0.25% FSS BFSL accuracy reduces software correction needs
• Calibrated and temperature compensated for 0°C to 50°C operation
• Ratiometric analogue or 14‑bit digital output for direct microprocessor interfacing
• Low power consumption under 10 mW supports battery operation
• Fast response with analogue ∼1 MS and digital ∼0.46 MS update rates
• Dual radial barbed port option simplifies tubing connections

Applications


• Suitable for airflow monitoring and respiratory equipment
• Ideal for HVAC filter clog detection and VAV control
• Used with gas flow instrumentation and chromatography systems
• Can be used for ventilators and oxygen concentrators
• Used for pressure calibration and flow calibrators

What output formats are available?


It provides a ratiometric analogue output and 12-14 bit digital output compatible with I2C or SPI interfaces.

How is temperature influence handled?


Internal calibration and temperature compensation correct offset, sensitivity and non-linearity over the compensated range.

What media can be measured?


It is intended for non-corrosive, non-ionic gases and optionally compatible non-ionic liquids for ranges above 40 mbar.

What protection exists for solder reflow?


The device meets IPC/JEDEC J-STD-020E moisture sensitivity level 1 and tolerates standard reflow profiles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy