Honeywell Technologies SSCMRRN100MDSA3 Differential Pressure SensorSurface 8 SMT
- RS Stock No.:
- 211-9944
- Mfr. Part No.:
- SSCMRRN100MDSA3
- Manufacturer:
- Honeywell Technologies
Subtotal (1 box of 50 units)*
€2,648.70
(exc. VAT)
€3,257.90
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €52.974 | €2,648.70 |
*price indicative
- RS Stock No.:
- 211-9944
- Mfr. Part No.:
- SSCMRRN100MDSA3
- Manufacturer:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Maximum Overload Pressure | 140kPa | |
| Product Type | Differential Pressure Sensor | |
| Sensor Type | Differential Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | SMT | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 10 kPa | |
| Maximum Supply Voltage | 5V | |
| Port Type | Dual Radial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | 85°C | |
| Series | SSC | |
| Standards/Approvals | No | |
| Height | 13.75mm | |
| Length | 10mm | |
| Minimum Operating Pressure | 100mbar | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Maximum Overload Pressure 140kPa | ||
Product Type Differential Pressure Sensor | ||
Sensor Type Differential Pressure Sensor | ||
Mount Type Surface | ||
Package Type SMT | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 10 kPa | ||
Maximum Supply Voltage 5V | ||
Port Type Dual Radial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature 85°C | ||
Series SSC | ||
Standards/Approvals No | ||
Height 13.75mm | ||
Length 10mm | ||
Minimum Operating Pressure 100mbar | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Honeywell SSC Series Differential Pressure Sensor, 3.3V Minimum Supply Voltage, ±0.25% Accuracy - SSCMRRN100MDSA3
This differential pressure sensor measures small pressure differences between two ports for monitoring and control in Compact electronic assemblies. It is designed for surface mounting on PCBs and operates from low-voltage supplies, making it suitable for embedded systems that require precise pressure readings within moderate temperature ranges.
Features and Benefits:
• 3.3V minimum supply enables low-voltage system integration
• ±0.25% accuracy delivers precise differential measurements
• 100mbar minimum operating range supports fine-pressure sensing
• 10kPa maximum operating range handles moderate pressure differentials
• 140kPa overload capacity protects sensor from pressure spikes
• ±0.25% accuracy delivers precise differential measurements
• 100mbar minimum operating range supports fine-pressure sensing
• 10kPa maximum operating range handles moderate pressure differentials
• 140kPa overload capacity protects sensor from pressure spikes
Applications
• Suitable for medical device flow monitoring
• Ideal for HVAC airflow and filter monitoring
• Used with pneumatics for leak and pressure-drop detection
• Can be used for environmental chamber differential control
• Suitable for Compact instrumentation and portable analysers
• Ideal for HVAC airflow and filter monitoring
• Used with pneumatics for leak and pressure-drop detection
• Can be used for environmental chamber differential control
• Suitable for Compact instrumentation and portable analysers
What electrical Interface is required to power the device?
It accepts supply voltages from 3.3V up to 5V and uses an 8-pin SMT package for connection.
How does it cope with temperature extremes during operation?
The sensor maintains specified performance between -40 to 85°C operating temperature.
What mounting considerations apply when fitting the component?
It is designed for surface mounting and requires accurate alignment of dual radial barbed ports for correct pressure routing.
How many pins does the package present and what type is it?
The device comes in an 8-pin SMT package suitable for automated assembly.
Is this suitable for automotive-grade deployments?
The component does not carry automotive standard approvals and should be assessed before use in vehicle systems.
Related links
- Honeywell Technologies SSCMRRN100MDSA3 Differential Pressure SensorSurface 8 SMT
- Honeywell Technologies Differential Pressure SensorSurface 8 SMT
- Honeywell Technologies SSCMRRD010MD2A3 Differential Pressure SensorSurface 8 SMT
- Honeywell Technologies HSCMRRN100MD2A3 Differential Pressure SensorSurface 8 SMT
- Honeywell Technologies HSCMRRN060PDSA3 Differential Pressure SensorSurface 8 SMT
- Honeywell Technologies HSCMRRN002NDSA3 Differential Pressure SensorSurface 8 SMT
- Honeywell Technologies SSCMRRV015PD2A3 Differential Pressure SensorSurface 8 SMT
- Wurth Elektronik 2513130815401 Differential Pressure SensorSurface 8 SMT
