Honeywell Technologies HSCMRRN060PDSA3 Differential Pressure SensorSurface 8 SMT
- RS Stock No.:
- 214-1468
- Mfr. Part No.:
- HSCMRRN060PDSA3
- Manufacturer:
- Honeywell
Subtotal (1 box of 50 units)*
€2,096.55
(exc. VAT)
€2,578.75
(inc. VAT)
- Shipping from 11 January 2027
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €41.931 | €2,096.55 |
*price indicative
- RS Stock No.:
- 214-1468
- Mfr. Part No.:
- HSCMRRN060PDSA3
- Manufacturer:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 250psi | |
| Product Type | Differential Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | SMT | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 60 psi | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Port Type | Dual Radial Barbed | |
| Maximum Operating Temperature | 85°C | |
| Maximum Output Voltage | 6V | |
| Width | 13.3mm | |
| Standards/Approvals | No | |
| Height | 13.75mm | |
| Length | 10mm | |
| Series | HSC | |
| Minimum Operating Pressure | -60psi | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -20°C | |
| Minimum Output Voltage | -0.30V | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 250psi | ||
Product Type Differential Pressure Sensor | ||
Mount Type Surface | ||
Package Type SMT | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 60 psi | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Port Type Dual Radial Barbed | ||
Maximum Operating Temperature 85°C | ||
Maximum Output Voltage 6V | ||
Width 13.3mm | ||
Standards/Approvals No | ||
Height 13.75mm | ||
Length 10mm | ||
Series HSC | ||
Minimum Operating Pressure -60psi | ||
Automotive Standard No | ||
Minimum Operating Temperature -20°C | ||
Minimum Output Voltage -0.30V | ||
Honeywell HSC Series Differential Pressure Sensor, ±0.25% Accuracy -60 to 60psi Operating Pressure - HSCMRRN060PDSA3
Features and Benefits:
• -60 to 60 psi operating range supports bidirectional measurement
• 3.3 to 5V supply enables low-voltage electronic integration
• 250 psi overload protection prevents damage from pressure spikes
• Dual radial barbed ports allow straightforward tubing connections
Applications
• Ideal for differential filter-clog detection
• Used with low-voltage controllers in building automation
• Can be used for lab-scale pressure comparison setups
• Suitable for OEM devices requiring Compact sensing elements
What electrical output range can I expect from the device?
How is the sensor intended to be mounted on a circuit?
What environmental limits apply to its operation?
How many pressure ports are provided and what form do they take?
What is the maximum permitted supply voltage for this device?
Related links
- Honeywell Technologies HSCMRRN060PDSA3 Differential Pressure SensorSurface 8 SMT
- Honeywell Technologies Differential Pressure SensorSurface 8 SMT
- Honeywell Technologies SSCMRRD010MD2A3 Differential Pressure SensorSurface 8 SMT
- Honeywell Technologies HSCMRRN100MD2A3 Differential Pressure SensorSurface 8 SMT
- Honeywell Technologies HSCMRRN002NDSA3 Differential Pressure SensorSurface 8 SMT
- Honeywell Technologies SSCMRRV015PD2A3 Differential Pressure SensorSurface 8 SMT
- Honeywell Technologies SSCMRRN100MDSA3 Differential Pressure SensorSurface 8 SMT
- Wurth Elektronik 2513130815401 Differential Pressure SensorSurface 8 SMT
