Honeywell Technologies Pressure SensorBoard 6 SMT

Get a bulk buy discount

Add 10 more to save 20%

View bulk pricing options

Subtotal (1 unit)*

€43.44

(exc. VAT)

€53.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€43.44-
10 - 24€34.5420%
25 +€33.6722%

*price indicative

RS Stock No.:
214-1417
Distrelec Article No.:
301-59-395
Mfr. Part No.:
ABPMANV015PGAA5
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Sensor Type

Piezoresistive Pressure Sensor

Product Type

Pressure Sensor

Maximum Overload Pressure

250psi

Mount Type

Board

Package Type

SMT

Pin Count

6

Minimum Supply Voltage

-0.3V

Maximum Operating Pressure

15 psi

Maximum Supply Voltage

5V

Accuracy

±0.25 %

Port Type

Single Axial Barbed

Maximum Operating Temperature

+85°C

Series

ABP

Standards/Approvals

BPA Free, LFGB, NSF-169

Width

6.3mm

Height

10.63mm

Length

7.3mm

Minimum Operating Pressure

0psi

Automotive Standard

ISO 9001

Minimum Operating Temperature

-40°C

Honeywell ABP Series Gauge Pressure Sensor, 15psi Maximum Operating Pressure, ±0.25% Accuracy - ABPMANV015PGAA5


This gauge pressure sensor measures pressure relative to ambient and provides ratiometric analogue or 12-bit digital output for reading pressures up to 15 psi within board-mounted applications. It is intended for use with compatible dry gases or, when selected, with non-corrosive liquids using an additional gel coating to protect electronics. The device is supplied from a single low-voltage source and is manufactured to ISO 9001 quality standards.

Features and Benefits:


• ±0.25% accuracy reduces measurement uncertainty
• Operates from a single 3.3 V or 5.0 V supply for design flexibility
• Compensated output across temperature improves stability
• 1 kHz analogue and 2 kHz digital update supports fast sampling
• Low-power sleep mode enables battery-powered operation
• Meets food-safety certifications for specified material options

Applications


• Suitable for CPAP and ventilator pressure monitoring
• Ideal for pneumatic control and valve position feedback
• Used with blood-analysis and patient-monitoring devices
• Suitable for coffee makers and commercial appliances
• Used for process gas monitoring in industrial systems

What environmental temperatures can it survive during operation?


It operates over a temperature range from -40°C to 85°C and is calibrated over 0°C to 50°C.

How is long-term measurement drift controlled?


Long-term stability is specified at ±0.25% FSS over 1000 hr at 25°C and devices include on-board ASIC compensation.

Which output interfaces are available for integration?


Outputs include ratiometric analogue and 12-bit digital compatible with I2C or SPI protocols.

What port options exist for fluid connection?


Port configurations include single axial barbed or barbless and dual-port variants, liquid-media options add a silicone-based gel coating for wet use.

What mechanical mounting and package types are offered?


It is supplied as a board-mount sensor in SMT, leadless SMT, or DIP packages with a 6-pin electrical interface.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy