Honeywell Technologies HSCMAND060PA3A3 Pressure SensorBoard 8 SMT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€53.98

(exc. VAT)

€66.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€53.98
10 - 24€44.96
25 +€41.51

*price indicative

RS Stock No.:
214-1460
Mfr. Part No.:
HSCMAND060PA3A3
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Sensor Type

Piezoresistive Pressure Sensor

Maximum Overload Pressure

120psi

Product Type

Pressure Sensor

Mount Type

Board

Package Type

SMT

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

60 psi

Accuracy

±0.25 %

Maximum Supply Voltage

5V

Port Type

Single Axial Barbed

Maximum Operating Temperature

+85°C

Series

HSC

Length

10mm

Width

13.3mm

Standards/Approvals

ISO 9001

Height

13.75mm

Minimum Operating Pressure

0psi

Minimum Operating Temperature

-20°C

Automotive Standard

ISO 9001

Honeywell HSC Series Absolute Pressure Sensor, 60 psi Maximum Operating Pressure, ±0.25% Accuracy - HSCMAND060PA3A3


This absolute pressure sensor is a board-mount device designed to measure absolute pressure for non‑corrosive, non‑ionic gases and certain liquids when specified. It provides a ratiometric analogue or digital output and is temperature characterised for operation from a single 3.3-5V supply. The unit is suited to Compact electronic assemblies where small package size and calibrated, compensated pressure readings are required.

Features and Benefits:


• ±0.25% accuracy reduces software calibration requirements
• 3.3V or 5.0V supply operation supports common system voltages
• -20°C to +85°C operating range enables high-temperature deployment
• Less than 10mW typical power consumption extends battery life
• 1kHz analogue and 2kHz digital update rates speed data sampling
• SMT and board-mount options simplify PCB integration

Applications


• Suitable for medical respiratory monitoring equipment
• Ideal for HVAC flow and clogged‑filter detection systems
• Used with gas flow instrumentation and chromatography
• Can be used for barometry and environmental monitoring
• Suitable for industrial pneumatic control systems

What supply voltage options does it support?


It operates from a single supply of either 3.3V or 5.0V and is ratiometric to that supply.

Which media can be measured when liquid option is selected?


Non‑corrosive, non‑ionic liquids may be used on Port1 for ranges ≥40 mbar, otherwise gases only.

How is long‑term accuracy maintained over temperature?


On‑board ASIC provides calibration and temperature compensation for offset, sensitivity and non‑linearity across the compensated range.

What outputs are available for interfacing with microcontrollers?


It offers a ratiometric analogue output or 14‑bit digital output compatible with I2C or SPI interfaces.

What environmental limits apply to storage and operation?


Operational range is −20 to 85°C, storage down to −40°C, and humidity tolerance varies by option including 100% condensing for liquid‑media variants.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy