Honeywell Technologies HSCMRRN001ND2A3 Pressure SensorBoard 8 SMT
- RS Stock No.:
- 226-9688
- Mfr. Part No.:
- HSCMRRN001ND2A3
- Manufacturer:
- Honeywell
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€53.98
(exc. VAT)
€66.40
(inc. VAT)
In Stock
- 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €53.98 | - |
| 10 - 24 | €50.09 | 7% |
| 25 - 49 | €48.79 | 9% |
| 50 + | €47.60 | 11% |
*price indicative
- RS Stock No.:
- 226-9688
- Mfr. Part No.:
- HSCMRRN001ND2A3
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 2.64kPa | |
| Product Type | Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Board | |
| Package Type | SMT | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 0.01 kPa | |
| Port Type | Dual Radial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | ISO 9001 | |
| Height | 13.75mm | |
| Length | 10mm | |
| Width | 13.3mm | |
| Series | HSC | |
| Minimum Operating Pressure | -1in/H2O | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 2.64kPa | ||
Product Type Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Board | ||
Package Type SMT | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 0.01 kPa | ||
Port Type Dual Radial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals ISO 9001 | ||
Height 13.75mm | ||
Length 10mm | ||
Width 13.3mm | ||
Series HSC | ||
Minimum Operating Pressure -1in/H2O | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard ISO 9001 | ||
Honeywell HSC Series Piezoresistive Pressure Sensor, ±0.25% Accuracy, 3.3V Minimum Supply Voltage - HSCMRRN001ND2A3
This pressure sensor is a Compact board-mounted device that measures absolute, gauge or differential pressures in non‑corrosive gases and selected non‑ionic liquids. It is a piezoresistive device with on‑board signal conditioning providing ratiometric analogue or digital output for Rapid pressure readings across its compensated temperature span. The product is suitable for surface‑mount assembly and accepts dual radial barbed connections for fluid interfacing in demanding systems.
Features and Benefits:
• ±0.25% FSS BFSL accuracy reduces software correction needs
• Calibrated and temperature compensated for 0°C to 50°C operation
• Ratiometric analogue or 14‑bit digital output for direct microprocessor interfacing
• Low power consumption under 10 mW supports battery operation
• Fast response with analogue ∼1 MS and digital ∼0.46 MS update rates
• Dual radial barbed port option simplifies tubing connections
• Calibrated and temperature compensated for 0°C to 50°C operation
• Ratiometric analogue or 14‑bit digital output for direct microprocessor interfacing
• Low power consumption under 10 mW supports battery operation
• Fast response with analogue ∼1 MS and digital ∼0.46 MS update rates
• Dual radial barbed port option simplifies tubing connections
Applications
• Suitable for airflow monitoring and respiratory equipment
• Ideal for HVAC filter clog detection and VAV control
• Used with gas flow instrumentation and chromatography systems
• Can be used for ventilators and oxygen concentrators
• Used for pressure calibration and flow calibrators
• Ideal for HVAC filter clog detection and VAV control
• Used with gas flow instrumentation and chromatography systems
• Can be used for ventilators and oxygen concentrators
• Used for pressure calibration and flow calibrators
What output formats are available?
It provides a ratiometric analogue output and 12-14 bit digital output compatible with I2C or SPI interfaces.
How is temperature influence handled?
Internal calibration and temperature compensation correct offset, sensitivity and non-linearity over the compensated range.
What media can be measured?
It is intended for non-corrosive, non-ionic gases and optionally compatible non-ionic liquids for ranges above 40 mbar.
What protection exists for solder reflow?
The device meets IPC/JEDEC J-STD-020E moisture sensitivity level 1 and tolerates standard reflow profiles.
Related links
- Honeywell Technologies HSCMRRN001ND2A3 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMRND030PD3A3 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMRNN030PA2A3 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMRRD006MGAA5 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMANV001BA2A3 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMRRD100PDSA3 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMRRD002NDAA5 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMAND150PA4A3 Pressure SensorBoard 8 SMT
