Honeywell Technologies HSCSANN015PGAA3 Gauge Pressure SensorSurface 4 SIP
- RS Stock No.:
- 214-1473
- Mfr. Part No.:
- HSCSANN015PGAA3
- Manufacturer:
- Honeywell
Add 10 more to save 20%
View bulk pricing optionsSubtotal (1 unit)*
€46.78
(exc. VAT)
€57.54
(inc. VAT)
- 90 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €46.78 | - |
| 10 - 24 | €37.33 | 20% |
| 25 + | €34.99 | 25% |
*price indicative
- RS Stock No.:
- 214-1473
- Mfr. Part No.:
- HSCSANN015PGAA3
- Manufacturer:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 30psi | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Gauge Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | SIP | |
| Pin Count | 4 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 15 psi | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | 85°C | |
| Width | 13.3mm | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Series | HSC | |
| Height | 13.75mm | |
| Maximum Output Voltage | 6V | |
| Minimum Operating Pressure | 0psi | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -20°C | |
| Minimum Output Voltage | -0.30V | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 30psi | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Gauge Pressure Sensor | ||
Mount Type Surface | ||
Package Type SIP | ||
Pin Count 4 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 15 psi | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature 85°C | ||
Width 13.3mm | ||
Standards/Approvals No | ||
Length 10mm | ||
Series HSC | ||
Height 13.75mm | ||
Maximum Output Voltage 6V | ||
Minimum Operating Pressure 0psi | ||
Automotive Standard No | ||
Minimum Operating Temperature -20°C | ||
Minimum Output Voltage -0.30V | ||
Honeywell HSC Series Gauge Pressure Sensor, 0 to 15psi Measurement Range, ±0.25% Accuracy - HSCSANN015PGAA3
Features and Benefits:
• 0.3V to 6V output supports wide-ranging signal interfaces
• 3.3V to 5V supply operation reduces power management complexity
• 30 psi overload rating protects against transient pressure spikes
• Wide operating temperature range supports varied environments
Applications
• Ideal for laboratory gas delivery monitoring
• Used with low-voltage data acquisition systems
• Can be used for closed-system pressure verification
• Suitable for Compact instrument panels
What electrical Interface does it require for measurement?
How is the sensor physically mounted and connected to the pressure source?
What environmental limits govern its reliable operation?
How much pressure can it withstand beyond normal operation?
How Compact is the sensor for space-constrained installations?
Related links
- Honeywell Technologies HSCSANN015PGAA3 Gauge Pressure SensorSurface 4 SIP
- Honeywell Technologies NSCSHHN015PDUNV Differential Pressure SensorSurface 4 SIP
- Honeywell Technologies SSCSNBN015PDAA5 Differential Pressure SensorSurface 4 SIP
- Honeywell Technologies 24PC05SMT Low Pressure SensorSurface 4 SMT
- Honeywell Technologies 24PCBFA6D Differential Pressure SensorSurface 4 Miniature
- Honeywell Technologies 24PC01SMT Miniature SMT Low Pressure SensorSurface 4 SMT
- Honeywell Technologies Gauge Pressure SensorSurface 8 DIP
- Honeywell Technologies ABP2MRNT016KG2A3XX Gauge Pressure SensorSurface 6 SMT
