Honeywell Technologies SSCSNBN015PDAA5 Differential Pressure SensorSurface 4 SIP
- RS Stock No.:
- 214-1525
- Mfr. Part No.:
- SSCSNBN015PDAA5
- Manufacturer:
- Honeywell
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 box of 50 units)*
€3,357.20
(exc. VAT)
€4,129.35
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 450 | €67.144 | €3,357.20 | - |
| 500 - 1200 | €65.13 | €3,256.50 | 2% |
| 1250 - 2450 | €61.773 | €3,088.65 | 7% |
| 2500 - 4950 | €58.416 | €2,920.80 | 12% |
| 5000 + | €55.058 | €2,752.90 | 18% |
*price indicative
- RS Stock No.:
- 214-1525
- Mfr. Part No.:
- SSCSNBN015PDAA5
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Differential Pressure Sensor | |
| Maximum Overload Pressure | 60psi | |
| Sensor Type | Differential Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | SIP | |
| Pin Count | 4 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 15 psi | |
| Port Type | Dual Axial | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | 85°C | |
| Height | 22.87mm | |
| Series | SSC | |
| Standards/Approvals | No | |
| Length | 27.31mm | |
| Minimum Operating Pressure | -15psi | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Differential Pressure Sensor | ||
Maximum Overload Pressure 60psi | ||
Sensor Type Differential Pressure Sensor | ||
Mount Type Surface | ||
Package Type SIP | ||
Pin Count 4 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 15 psi | ||
Port Type Dual Axial | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature 85°C | ||
Height 22.87mm | ||
Series SSC | ||
Standards/Approvals No | ||
Length 27.31mm | ||
Minimum Operating Pressure -15psi | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Honeywell SSC Series Differential Pressure Sensor, ±0.25% Accuracy -15 to 15psi Pressure Range - SSCSNBN015PDAA5
This differential pressure sensor measures pressure differences between two ports and converts them to an electrical signal for control and monitoring applications. It operates from low-voltage supplies and is intended for surface-mounted installations where Compact sensing and accurate differential measurement are required.
Features and Benefits:
• ±0.25% accuracy enabling precise pressure monitoring
• Operates from 3.3V to 5V supply facilitating low-voltage systems
• Dual axial ports allowing straightforward differential connections
• 60psi maximum overload protecting against pressure spikes
• Wide operating temperature range supporting harsh environments
• Operates from 3.3V to 5V supply facilitating low-voltage systems
• Dual axial ports allowing straightforward differential connections
• 60psi maximum overload protecting against pressure spikes
• Wide operating temperature range supporting harsh environments
Applications
• Suitable for HVAC airflow and filter monitoring systems
• Ideal for building management differential-pressure control
• Used for pneumatic line balance and leak detection
• Can be used for laboratory flow-bench measurements
• Appropriate for Compact instrumentation panels
• Ideal for building management differential-pressure control
• Used for pneumatic line balance and leak detection
• Can be used for laboratory flow-bench measurements
• Appropriate for Compact instrumentation panels
What supply voltages will the device accept?
It functions with supply voltages between 3.3V and 5V.
What pressure span does it measure in normal operation?
The sensor measures differential pressures from -15 psi to 15 psi.
How does it behave under overpressure events?
It tolerates overloads up to 60 psi before permanent stress.
What are the environmental temperature limits for operation?
It operates across a temperature range from -40°C to 85°C.
How is the component mounted and connected electrically?
It is designed for surface mounting with an SIP package and four electrical pins.
Related links
- Honeywell Technologies SSCSNBN015PDAA5 Differential Pressure SensorSurface 4 SIP
- Honeywell Technologies NSCSHHN015PDUNV Differential Pressure SensorSurface 4 SIP
- Honeywell Technologies HSCSANN015PGAA3 Gauge Pressure SensorSurface 4 SIP
- Honeywell Technologies 24PCBFA6D Differential Pressure SensorSurface 4 Miniature
- STMicroelectronics IMP34DT05TR Differential Pressure SensorSurface 4 HCLGA
- NXP MPX2010DP Differential Pressure SensorSurface 4 Unibody
- Honeywell Technologies Differential Pressure SensorSurface 8 SMT
- Honeywell Technologies SSCMRRD010MD2A3 Differential Pressure SensorSurface 8 SMT
