Honeywell Technologies HSCDRRN010MD2A3 Pressure SensorBoard 8 DIP
- RS Stock No.:
- 226-9665
- Mfr. Part No.:
- HSCDRRN010MD2A3
- Manufacturer:
- Honeywell
Subtotal (1 box of 50 units)*
€3,253.00
(exc. VAT)
€4,001.00
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €65.06 | €3,253.00 |
*price indicative
- RS Stock No.:
- 226-9665
- Mfr. Part No.:
- HSCDRRN010MD2A3
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Pressure Sensor | |
| Maximum Overload Pressure | 75kPa | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 1 kPa | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Operating Temperature | +85°C | |
| Width | 13.3mm | |
| Standards/Approvals | ISO 9001 | |
| Series | HSC | |
| Length | 10mm | |
| Height | 13.75mm | |
| Minimum Operating Pressure | -10mbar | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Pressure Sensor | ||
Maximum Overload Pressure 75kPa | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 1 kPa | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Dual Radial Barbed | ||
Maximum Operating Temperature +85°C | ||
Width 13.3mm | ||
Standards/Approvals ISO 9001 | ||
Series HSC | ||
Length 10mm | ||
Height 13.75mm | ||
Minimum Operating Pressure -10mbar | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard ISO 9001 | ||
Honeywell HSC Series Pressure Sensor, ±0.25% Accuracy, Board Mount - HSCDRRN010MD2A3
This pressure sensor is a piezoresistive device designed to provide precise pressure measurement for board-mounted applications in industrial and automotive contexts. Calibrated and temperature‑compensated on-board, it offers ratiometric analogue or digital outputs for reading absolute, gauge or differential pressure across its full‑scale span. The sensor is intended for use with non‑corrosive, non‑ionic gases and, for selected ranges, compatible non‑corrosive, non‑ionic liquids on Port 1.
Features and Benefits:
• ±0.25% accuracy pressure sensor delivers tight measurement tolerance
• Low-power operation minimises system energy consumption
• 75 kPa overload pressure sensor tolerates high transient loads
• Dual radial barbed port sensor enables differential measurements
• Low-pressure sensor -10 mbar to 1 kPa supports ultra-low detection
• Automotive ISO 9001 pressure sensor manufactured to quality standard
• Low-power operation minimises system energy consumption
• 75 kPa overload pressure sensor tolerates high transient loads
• Dual radial barbed port sensor enables differential measurements
• Low-pressure sensor -10 mbar to 1 kPa supports ultra-low detection
• Automotive ISO 9001 pressure sensor manufactured to quality standard
Applications
• Suitable for airflow monitoring in medical respiratory devices
• Ideal for HVAC filter clog detection and VAV control systems
• Used for gas flow instrumentation and chromatography analysers
• Can be used in automotive pressure measurement meeting ISO 9001 processes
• Suitable for battery‑powered portable analysers requiring low power draw
• Ideal for HVAC filter clog detection and VAV control systems
• Used for gas flow instrumentation and chromatography analysers
• Can be used in automotive pressure measurement meeting ISO 9001 processes
• Suitable for battery‑powered portable analysers requiring low power draw
What supply voltages will the device operate from?
It operates from a single 3.3V or 5.0V supply and is ratiometric to supply voltage.
How quickly does the sensor provide calibrated outputs?
Calibrated analogue outputs update at approximately 1 kHz while digital outputs update at about 2 kHz.
What temperature range can it withstand during operation?
The device functions across an operating range from -20 to 85°C with a compensated span defined for typical use.
Which media are compatible with the wetted materials?
It is intended for non-corrosive, non-ionic gases, liquid media options apply only above specified pressure ranges and must be non-ionic.
How is orientation sensitivity managed for low ranges?
Orientation effects are quantified, ultra-low ranges exhibit measurable sensitivity and should be considered during installation.
Related links
- Honeywell Technologies Pressure SensorBoard 8 DIP
- Honeywell Technologies HSCDAND015PDSA3 Pressure SensorBoard 8 DIP
- Honeywell Technologies HSCDRRN010MDAA3 Pressure SensorBoard 8 DIP
- Honeywell Technologies HSCDANN001BA2A3 Pressure SensorBoard 8 DIP
- Honeywell Technologies Piezoresistive Pressure SensorBoard 8 DIP
- Honeywell Technologies HSCDRRD006MGAA5 Pressure SensorBoard 8 DIP
- Honeywell Technologies HSCDLNN060MGAA5 Pressure SensorBoard 8 DIP
- Honeywell Technologies HSCDAND600MG2A3 Pressure SensorBoard 8 DIP
