Honeywell Technologies HSCMAND150PA4A3 Pressure SensorBoard 8 SMT

Get a bulk buy discount

Add 10 more to save €14.00

View bulk pricing options

Subtotal (1 unit)*

€50.22

(exc. VAT)

€61.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€50.22-
10 - 24€48.82€14.00
25 - 49€47.51€67.75
50 +€46.25€198.50

*price indicative

Packaging Options:
RS Stock No.:
226-9672
Mfr. Part No.:
HSCMAND150PA4A3
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Maximum Overload Pressure

1723kPa

Sensor Type

Piezoresistive Pressure Sensor

Product Type

Pressure Sensor

Mount Type

Board

Package Type

SMT

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

1034 kPa

Port Type

Single Axial Barbed

Accuracy

±0.25 %

Maximum Supply Voltage

5V

Maximum Operating Temperature

+85°C

Height

13.75mm

Length

10mm

Standards/Approvals

ISO 9001

Width

13.3mm

Series

HSC

Minimum Operating Pressure

0psi

Automotive Standard

ISO 9001

Minimum Operating Temperature

-20°C

Honeywell HSC Series Piezoresistive Pressure Sensor, 1034kPa Maximum Operating Pressure, ±0.25% Accuracy - HSCMAND150PA4A3


This pressure sensor is a compact, board-mounted piezoresistive device designed to measure absolute, gage or differential pressure in non-corrosive gases and selected non-ionic liquids. Calibrated and temperature-compensated on-board, it provides ratiometric analogue or high-resolution digital output for fast pressure readings within typical electronic systems. The product is manufactured under ISO 9001 and is intended for PCB integration where low power, small footprint and precision are required.

Features and Benefits:


• ±0.25%FSS accuracy reduces system calibration effort
• Operates from a single 3.3V or 5.0V supply for flexible design
• Compensated output updated at ∼1kHz analogue, ∼2kHz digital for responsiveness
• Operating range -20°C to +85°C suits varied thermal environments
• Extremely low power consumption (<10mW typical) extends battery life
• SMT and board-mount packages simplify PCB integration with barbed ports

Applications


• Suitable for ventilator and respiratory machine pressure monitoring
• Ideal for HVAC filter clogging and VAV control detection
• Used with flow instrumentation and gas chromatography systems
• Can be used for blood analysis and dialysis pressure sensing
• Appropriate for barometry and industrial pressure calibration rigs

What media can be applied to the ports?


The sensor is intended for non-corrosive, non-ionic gases, liquid-media options are available for pressure ranges above40mbar when applied to Port1 only.

What output interfaces are available for system integration?


It offers a ratiometric analogue output and 14-bit digital outputs compatible with I2C or SPI protocols, with digital update rates up to2kHz.

How does temperature compensation affect performance?


Calibration and temperature compensation are applied on-board for offset, sensitivity and non-linearity across the compensated range to improve accuracy over expected temperatures.

What protection exists against environmental stress?


The device meets moisture sensitivity and solder reflow standards and endures high working and burst pressures for robust operation.

What mechanical mounting and port options are provided?


Multiple package and port styles include an SMT 8-pin form factor with single axial barbed-port options for straightforward tubing connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy