Honeywell Technologies HSCSAAN010NDAA5 Piezoresistive Pressure SensorThrough Hole 8 SIP
- RS Stock No.:
- 226-9700
- Mfr. Part No.:
- HSCSAAN010NDAA5
- Manufacturer:
- Honeywell
Subtotal (1 box of 50 units)*
€2,588.30
(exc. VAT)
€3,183.60
(inc. VAT)
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €51.766 | €2,588.30 |
*price indicative
- RS Stock No.:
- 226-9700
- Mfr. Part No.:
- HSCSAAN010NDAA5
- Manufacturer:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 3.43kPa | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Piezoresistive Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | SIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 0.09 kPa | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Axial Barbed | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Width | 13.3mm | |
| Series | HSC | |
| Standards/Approvals | No | |
| Maximum Output Voltage | 6V | |
| Height | 13.75mm | |
| Length | 10mm | |
| Minimum Operating Pressure | -10in/H2O | |
| Automotive Standard | No | |
| Minimum Output Voltage | -0.30V | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 3.43kPa | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Piezoresistive Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type SIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 0.09 kPa | ||
Accuracy ±0.25 % | ||
Port Type Dual Axial Barbed | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Width 13.3mm | ||
Series HSC | ||
Standards/Approvals No | ||
Maximum Output Voltage 6V | ||
Height 13.75mm | ||
Length 10mm | ||
Minimum Operating Pressure -10in/H2O | ||
Automotive Standard No | ||
Minimum Output Voltage -0.30V | ||
Minimum Operating Temperature -20°C | ||
Honeywell HSC Series Piezoresistive Pressure Sensor, ±0.25% Accuracy, 3.3V Minimum Supply Voltage - HSCSAAN010NDAA5
Features and Benefits:
• -10 inH2O minimum operating pressure measures slight vacuum
• 3.3V to 5V supply compatibility reduces power-system design complexity
• 0.09kPa maximum operating pressure detects minimal positive differentials
• 8-pin through-hole module simplifies PCB placement and soldering
Applications
• Ideal for medical devices requiring tiny differential readings
• Used for HVAC sensor arrays monitoring low-pressure zones
• Can be used for laboratory instrumentation needing precise low-pressure data
• Used with pneumatic manifolds for low-pressure leak detection
What output voltage range will the module provide?
What environmental temperatures can it tolerate during operation?
How is the sensor connected to a fluid line?
What overload protection is specified for pressure excursions?
How large is the package for space-constrained designs?
Related links
- Honeywell Technologies HSCSAAN010NDAA5 Piezoresistive Pressure SensorThrough Hole 8 SIP
- Honeywell Technologies SSCSNBN002NDAA5 Piezoresistive Pressure SensorThrough Hole 8 SIP
- Honeywell Technologies HSCSANN015PA2A3 Piezoresistive Pressure SensorThrough Hole 8 SIP
- Honeywell Technologies SSCSNBN005PDAA5 Piezoresistive Pressure SensorThrough Hole 8 SIP
- Honeywell Technologies SSCDRRV015PDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDRRV100MGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCSANN001BGAA5 Piezoresistive Pressure SensorThrough Hole 8 SIS
