Honeywell Technologies HSCSAAN010NDAA5 Piezoresistive Pressure SensorThrough Hole 8 SIP

Get a bulk buy discount

Add 10 more to save 13%

View bulk pricing options

Subtotal (1 unit)*

€61.70

(exc. VAT)

€75.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€61.70-
10 - 24€53.3213%
25 - 49€51.8915%
50 +€50.5118%

*price indicative

Packaging Options:
RS Stock No.:
226-9701
Mfr. Part No.:
HSCSAAN010NDAA5
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Maximum Overload Pressure

3.43kPa

Product Type

Piezoresistive Pressure Sensor

Sensor Type

Piezoresistive Pressure Sensor

Mount Type

Through Hole

Package Type

SIP

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

0.09 kPa

Accuracy

±0.25 %

Maximum Supply Voltage

5V

Port Type

Dual Axial Barbed

Maximum Operating Temperature

85°C

Series

HSC

Height

13.75mm

Length

10mm

Maximum Output Voltage

6V

Width

13.3mm

Standards/Approvals

No

Minimum Operating Pressure

-10in/H2O

Minimum Operating Temperature

-20°C

Minimum Output Voltage

-0.30V

Automotive Standard

No

Honeywell HSC Series Piezoresistive Pressure Sensor, ±0.25% Accuracy, 3.3V Minimum Supply Voltage - HSCSAAN010NDAA5


This piezoresistive device measures low differential pressure in Compact electronic assemblies. It operates on low supply voltages and is intended for through-hole PCB mounting with axial barbed ports for fluid connection. The unit functions across a defined temperature range and offers a specified output voltage span suitable for integration with low-voltage signal chains.

Features and Benefits:


• ±0.25% accuracy enables precise pressure monitoring
• -10 inH2O minimum operating pressure measures slight vacuum
• 3.3V to 5V supply compatibility reduces power-system design complexity
• 0.09kPa maximum operating pressure detects minimal positive differentials
• 8-pin through-hole module simplifies PCB placement and soldering

Applications


• Suitable for ventilation flow verification in Compact systems
• Ideal for medical devices requiring tiny differential readings
• Used for HVAC sensor arrays monitoring low-pressure zones
• Can be used for laboratory instrumentation needing precise low-pressure data
• Used with pneumatic manifolds for low-pressure leak detection

What output voltage range will the module provide?


It produces an output between -0.30V and 6V depending on measured pressure and supply conditions.

What environmental temperatures can it tolerate during operation?


It operates reliably from -20°C up to 85°C.

How is the sensor connected to a fluid line?


It uses dual axial barbed ports for straightforward tubing attachment.

What overload protection is specified for pressure excursions?


The design accepts up to 3.43kPa as a maximum overload pressure.

How large is the package for space-constrained designs?


The Compact dimensions are 13.3mm width, 13.75mm height and 10mm length.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy