Honeywell Technologies Piezoresistive Pressure SensorSurface 0 SMT

Subtotal (1 box of 50 units)*

€952.60

(exc. VAT)

€1,171.70

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 50 unit(s), ready to ship from another location
Units
Per unit
Per Box*
50 +€19.052€952.60

*price indicative

RS Stock No.:
226-9709
Distrelec Article No.:
304-58-841
Mfr. Part No.:
NBPLLNN015PAUNV
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Sensor Type

Piezoresistive Pressure Sensor

Maximum Overload Pressure

206kPa

Product Type

Piezoresistive Pressure Sensor

Typical Sensitivity

15mV/kPa

Mount Type

Surface

Package Type

SMT

Pin Count

0

Minimum Supply Voltage

1.8V

Maximum Operating Pressure

103 kPa

Port Type

Single Axial Barbless

Accuracy

±0.25 %

Maximum Supply Voltage

12V

Maximum Operating Temperature

125°C

Height

10.94mm

Series

NBP

Standards/Approvals

No

Length

7mm

Minimum Operating Pressure

0psi

Minimum Operating Temperature

-4°C

Automotive Standard

No

Honeywell NBP Series Piezoresistive Pressure Sensor, 103kPa Maximum Operating Pressure, 1.8V Minimum Supply Voltage - NBPLLNN015PAUNV


This piezoresistive pressure sensor converts applied pressure into an electrical signal for board-level integration in control and monitoring systems. It is designed for low-voltage environments and operates across a wide ambient temperature range, making it suitable for industrial applications where compact, repeatable pressure measurement is required.

Features and Benefits:


• ±0.25% accuracy delivers precise measurement for tight-control systems
• 15 mV/kPa sensitivity enables clear electrical resolution of pressure changes
• 1.8 V minimum supply permits operation from low-voltage sources
• Single axial barbless port allows straightforward media connection
• -40 °C to 125 °C operating range supports harsh-temperature installations

Applications


• Suitable for medical fluid monitoring on Compact assemblies
• Ideal for HVAC control boards requiring accurate pressure feedback
• Used for process monitoring in foodservice equipment requiring approvals
• Can be used for pneumatic pressure sensing on Compact devices

What mounting method does it use?


It is designed for board mounting to integrate directly with printed circuit boards.

What supply voltage limits must be observed?


The device operates from a minimum of 1.8 V up to a maximum of 12 V supply.

What pressure range can it measure?


It measures from 0 psi up to a maximum operating pressure of 103 kPa.

What environmental approvals are relevant for sanitary applications?


It holds NSF-169 approval, indicating suitability for certain foodservice applications.

How Compact is the device for space-constrained designs?


The package measures 7 mm in width and 10.94 mm in height for tight installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy