Honeywell Technologies Piezoresistive Pressure SensorThrough Hole 8 DIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
226-9749
Distrelec Article No.:
304-58-845
Mfr. Part No.:
SSCDRRN005PGAA5
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Maximum Overload Pressure

206kPa

Sensor Type

Piezoresistive Pressure Sensor

Product Type

Piezoresistive Pressure Sensor

Mount Type

Through Hole

Package Type

DIP

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

34 kPa

Maximum Supply Voltage

5V

Accuracy

±0.25 %

Port Type

Dual Radial Barbed

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

SSC

Height

13.75mm

Length

10mm

Minimum Operating Pressure

0psi

Automotive Standard

No

Minimum Operating Temperature

-40°C

Honeywell SSC Series Piezoresistive Pressure Sensor, 3.3V Minimum Supply Voltage, 5 psi Maximum Operating Pressure - SSCDRRN005PGAA5


This piezoresistive pressure sensor is a Compact board-mounted transducer designed to measure low differential pressures in controlled environments. It operates within a low-voltage supply range and is intended for applications requiring precise low-pressure sensing across a broad temperature span. The device uses dual radial barbed ports for straightforward fluid or Air connection and is supplied in a DIP-style package for through-board installation.

Features and Benefits:


• ±0.25% accuracy provides precise measurement for calibration tasks
• 3.3V to 5V supply compatibility enables low-voltage system integration
• Dual radial barbed ports allow simple tubing connections
• Board-mount configuration supports direct PCB installation
• Operating range 0 to 5 psi suits delicate low-pressure monitoring

Applications


• Suitable for automotive subsystem pressure monitoring
• Ideal for laboratory low-pressure flow experiments
• Used with control systems requiring Compact transducers
• Can be used for HVAC differential pressure sensing
• Useful in portable diagnostic instruments requiring board-mount sensors

What temperature limits apply to operation?


The sensor functions between -40°C and 85°C.

How is the device packaged for PCB fitting?


It is supplied in a DIP package for through-board mounting.

What type of ports does it use for media connection?


The unit employs dual radial barbed ports for tubing attachment.

What manufacturing standard is noted for quality adherence?


Production follows ISO 9001 processes.

What pressure range can it reliably measure?


It measures from 0 psi up to a maximum of 5 psi.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy