Honeywell Technologies SSCDRRN002ND2A3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 226-9746
- Mfr. Part No.:
- SSCDRRN002ND2A3
- Manufacturer:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€92.53
(exc. VAT)
€113.81
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €92.53 |
| 10 - 24 | €76.80 |
| 25 - 49 | €73.56 |
| 50 + | €69.96 |
*price indicative
- RS Stock No.:
- 226-9746
- Mfr. Part No.:
- SSCDRRN002ND2A3
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 2.64kPa | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Piezoresistive Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 0.02 kPa | |
| Maximum Supply Voltage | 5V | |
| Port Type | Dual Radial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | 85°C | |
| Height | 13.75mm | |
| Standards/Approvals | No | |
| Series | SSC | |
| Length | 10mm | |
| Minimum Operating Pressure | -2in/H2O | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 2.64kPa | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Piezoresistive Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 0.02 kPa | ||
Maximum Supply Voltage 5V | ||
Port Type Dual Radial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature 85°C | ||
Height 13.75mm | ||
Standards/Approvals No | ||
Series SSC | ||
Length 10mm | ||
Minimum Operating Pressure -2in/H2O | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Honeywell SSC Series Piezoresistive Pressure Sensor, ±0.25% Accuracy -2in/H2O Minimum Operating Pressure - SSCDRRN002ND2A3
This piezoresistive pressure sensor converts small differential pressures into an electrical signal for low-pressure measurement tasks. It is intended for board-mounted installations where a through-hole DIP package and radial barbed ports facilitate straightforward plumbing and mechanical retention. The device operates from low supply voltages and is specified for use across a wide temperature span, enabling deployment in varied ambient conditions.
Features and Benefits:
• Operates from 3.3V supply for low-voltage system compatibility
• Accurate to ±0.25% for precise differential measurements
• Measures from -2 inH2O up to 0.02kPa for very low pressures
• Withstands overloads to 2.64kPa to protect sensing element
• Functions between -40°C and 85°C for elevated-temperature use
• Accurate to ±0.25% for precise differential measurements
• Measures from -2 inH2O up to 0.02kPa for very low pressures
• Withstands overloads to 2.64kPa to protect sensing element
• Functions between -40°C and 85°C for elevated-temperature use
Applications
• Suitable for laboratory differential airflow monitoring
• Ideal for medical-device low-pressure sensing
• Used for environmental chamber slight-pressure control
• Can be used for HVAC micro-pressure measurements
• Suitable for integration with low-voltage control electronics
• Ideal for medical-device low-pressure sensing
• Used for environmental chamber slight-pressure control
• Can be used for HVAC micro-pressure measurements
• Suitable for integration with low-voltage control electronics
What mounting and connection approach does it use?
It is supplied in a through-hole DIP package with dual radial barbed ports for external tubing.
Which supply voltage range will keep it within specification?
Normal operation is supported from a minimum of 3.3V up to a maximum of 5V supply.
What pin and package details affect PCB design?
The device has eight pins and a Compact footprint measuring 10mm by 13.5mm by 13.75mm for PCB accommodation.
How resistant is it to temperature extremes during operation?
It is rated to operate at temperatures down to -40°C and up to 85°C without loss of specified performance.
Related links
- Honeywell Technologies Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDRRV015PDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDANV030PASA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDANN015PD2A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDRRV100MDSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDRRV100MGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDRNN030PAAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDRRN005PGAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
