Honeywell Technologies SSCDRRN005PGAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 226-9750
- Mfr. Part No.:
- SSCDRRN005PGAA5
- Manufacturer:
- Honeywell
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 226-9750
- Mfr. Part No.:
- SSCDRRN005PGAA5
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 206kPa | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Piezoresistive Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 34 kPa | |
| Port Type | Dual Radial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | SSC | |
| Length | 10mm | |
| Height | 13.75mm | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 206kPa | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Piezoresistive Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 34 kPa | ||
Port Type Dual Radial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series SSC | ||
Length 10mm | ||
Height 13.75mm | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Honeywell SSC Series Piezoresistive Pressure Sensor, 3.3V Minimum Supply Voltage, 5 psi Maximum Operating Pressure - SSCDRRN005PGAA5
This piezoresistive pressure sensor is a Compact board-mounted transducer designed to measure low differential pressures in controlled environments. It operates within a low-voltage supply range and is intended for applications requiring precise low-pressure sensing across a broad temperature span. The device uses dual radial barbed ports for straightforward fluid or Air connection and is supplied in a DIP-style package for through-board installation.
Features and Benefits:
• ±0.25% accuracy provides precise measurement for calibration tasks
• 3.3V to 5V supply compatibility enables low-voltage system integration
• Dual radial barbed ports allow simple tubing connections
• Board-mount configuration supports direct PCB installation
• Operating range 0 to 5 psi suits delicate low-pressure monitoring
• 3.3V to 5V supply compatibility enables low-voltage system integration
• Dual radial barbed ports allow simple tubing connections
• Board-mount configuration supports direct PCB installation
• Operating range 0 to 5 psi suits delicate low-pressure monitoring
Applications
• Suitable for automotive subsystem pressure monitoring
• Ideal for laboratory low-pressure flow experiments
• Used with control systems requiring Compact transducers
• Can be used for HVAC differential pressure sensing
• Useful in portable diagnostic instruments requiring board-mount sensors
• Ideal for laboratory low-pressure flow experiments
• Used with control systems requiring Compact transducers
• Can be used for HVAC differential pressure sensing
• Useful in portable diagnostic instruments requiring board-mount sensors
What temperature limits apply to operation?
The sensor functions between -40°C and 85°C.
How is the device packaged for PCB fitting?
It is supplied in a DIP package for through-board mounting.
What type of ports does it use for media connection?
The unit employs dual radial barbed ports for tubing attachment.
What manufacturing standard is noted for quality adherence?
Production follows ISO 9001 processes.
What pressure range can it reliably measure?
It measures from 0 psi up to a maximum of 5 psi.
Related links
- Honeywell Technologies Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDRRV015PDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDRRV100MDSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDANN015PD2A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDANV030PASA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDRRV100MGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDANV150PGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
