Honeywell Technologies SSCSNBN002NDAA5 Piezoresistive Pressure SensorThrough Hole 8 SIP

Subtotal (1 box of 50 units)*

€3,294.40

(exc. VAT)

€4,052.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
50 +€65.888€3,294.40

*price indicative

RS Stock No.:
226-9809
Mfr. Part No.:
SSCSNBN002NDAA5
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Sensor Type

Piezoresistive Pressure Sensor

Product Type

Piezoresistive Pressure Sensor

Maximum Overload Pressure

2.64kPa

Mount Type

Through Hole

Package Type

SIP

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

0.02 kPa

Maximum Supply Voltage

5V

Accuracy

±0.25 %

Port Type

Dual Axial

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

27.31mm

Series

SSC

Height

22.87mm

Minimum Operating Pressure

-2in/H2O

Minimum Operating Temperature

-40°C

Automotive Standard

No

Honeywell SSC Series Piezoresistive Pressure Sensor, ±0.25% Accuracy -2in/H2O Minimum Operating Pressure - SSCSNBN002NDAA5


This piezoresistive pressure sensor converts small differential pressure into an electrical signal for low-pressure measurement tasks. It operates from low-voltage supplies and is intended for applications requiring precise monitoring within a limited pressure range, functioning reliably across a wide ambient temperature range.

Features and Benefits:


• Operates from 3.3V supply for low-voltage system compatibility
• Measures -2 inH2O to 0.02kPa for very low-pressure detection
• Accuracy ±0.25% for tight measurement tolerances
• Through-hole SIP package for straightforward board mounting
• Withstands -40°C to 85°C for harsh temperature operation

Applications


• Suitable for HVAC airflow sensing in control systems
• Ideal for medical low-pressure monitoring equipment
• Used with laboratory gas-flow calibration rigs
• Can be used for environmental monitoring stations
• Suitable for industrial pneumatic leak detection

What electrical supply limits should I observe?


The device requires at least 3.3V and must not exceed 5V supply.

How many electrical connections are available on the module?


The unit provides eight pins to accommodate signal and power routing.

What mechanical mounting method does it use?


It is designed for through-hole mounting in a single-in-line package format.

What port arrangement does the sensor employ for pressure input?


The sensor features dual axial ports to accept differential or reference lines.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy