Honeywell Technologies SSCSNBN005PDAA5 Piezoresistive Pressure SensorThrough Hole 8 SIP
- RS Stock No.:
- 226-9812
- Mfr. Part No.:
- SSCSNBN005PDAA5
- Manufacturer:
- Honeywell
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€63.65
(exc. VAT)
€78.29
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €63.65 | - |
| 10 - 24 | €60.47 | 4% |
| 25 + | €57.97 | 8% |
*price indicative
- RS Stock No.:
- 226-9812
- Mfr. Part No.:
- SSCSNBN005PDAA5
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 206kPa | |
| Product Type | Piezoresistive Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | SIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 34 kPa | |
| Maximum Supply Voltage | 5V | |
| Port Type | Dual Axial | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | 85°C | |
| Length | 27.31mm | |
| Standards/Approvals | No | |
| Series | SSC | |
| Height | 22.87mm | |
| Minimum Operating Pressure | 5psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 206kPa | ||
Product Type Piezoresistive Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type SIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 34 kPa | ||
Maximum Supply Voltage 5V | ||
Port Type Dual Axial | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature 85°C | ||
Length 27.31mm | ||
Standards/Approvals No | ||
Series SSC | ||
Height 22.87mm | ||
Minimum Operating Pressure 5psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Honeywell SSC Series Piezoresistive Pressure Sensor, 5psi Minimum Operating Pressure, ±0.25% Accuracy - SSCSNBN005PDAA5
This piezoresistive pressure sensor converts pressure into an electrical signal for low-voltage monitoring and control applications. It operates across a low supply range and is supplied in a Compact single in-line package suitable for through-hole mounting. The device is intended for environments requiring precise differential sensing within a limited pressure band and offers a practical footprint for integration onto control panels or test rigs.
Features and Benefits:
• Low-voltage operation enables direct 3.3V system integration
• High measurement precision supports tight process control
• Wide ambient temperature range preserves stability in varied conditions
• Dual axial porting simplifies alignment and plumbing connections
• Robust overload tolerance protects against transient pressure spikes
• High measurement precision supports tight process control
• Wide ambient temperature range preserves stability in varied conditions
• Dual axial porting simplifies alignment and plumbing connections
• Robust overload tolerance protects against transient pressure spikes
Applications
• Suitable for industrial process pressure monitoring
• Ideal for laboratory test rigs requiring accurate readings
• Used with low-voltage data acquisition systems
• Can be used for pneumatic control panel integration
• Suitable for embedded sensor arrays on control boards
• Ideal for laboratory test rigs requiring accurate readings
• Used with low-voltage data acquisition systems
• Can be used for pneumatic control panel integration
• Suitable for embedded sensor arrays on control boards
What supply voltage range does it accept?
It operates between 3.3V minimum and 5V maximum.
What is the expected accuracy during normal operation?
The device provides ±0.25% measurement accuracy.
What are the usable pressure and overload limits?
The sensor measures from 5 psi minimum up to 34kPa maximum and withstands overloads to 206kPa.
How many electrical connections are required for installation?
The package uses an 8-pin configuration for signal and power interfacing.
What are the permitted ambient temperature conditions for use?
The operating range extends from -40°C minimum to 85°C maximum.
Related links
- Honeywell Technologies SSCSNBN005PDAA5 Piezoresistive Pressure SensorThrough Hole 8 SIP
- Honeywell Technologies SSCSNBN002NDAA5 Piezoresistive Pressure SensorThrough Hole 8 SIP
- Honeywell Technologies HSCSANN015PA2A3 Piezoresistive Pressure SensorThrough Hole 8 SIP
- Honeywell Technologies HSCSAAN010NDAA5 Piezoresistive Pressure SensorThrough Hole 8 SIP
- Honeywell Technologies SSCDRRV015PDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDRRV100MGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCSANN001BGAA5 Piezoresistive Pressure SensorThrough Hole 8 SIS
