TE Connectivity Pressure SensorPCB 8 Dual Sideport

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
239-1721
Mfr. Part No.:
4515-DS3A004GP
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Overload Pressure

300psi

Product Type

Pressure Sensor

Sensor Type

Gauge Pressure Sensor

Mount Type

PCB

Package Type

Dual Sideport

Pin Count

8

Minimum Supply Voltage

2.7V

Maximum Operating Pressure

30 in/H2O

Maximum Supply Voltage

3.3V

Accuracy

±0.25 %

Port Type

Dual Side

Maximum Operating Temperature

85°C

Standards/Approvals

Mil Spec 202F, EN 61000-4-2

Length

12.5mm

Series

MS4515

Height

9.9mm

Minimum Operating Pressure

2in/H2O

Minimum Operating Temperature

-10°C

Automotive Standard

No

COO (Country of Origin):
CN
The TE Connectivity Pressure Sensor IC is a small, ceramic based, PCB mounted pressure transducer from TE Connectivity. The transducer is built using the latest CMOS sensor conditioning circuitry to create a low cost, high performance transducer designed to meet the strictest requirements from OEM customers.

Inches H2O Pressure Ranges

PCB Mountable

Digital Output

Barbed Pressure Ports

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy