TE Connectivity 2003895-F Pressure SensorPCB 8 Dual Sideport
- RS Stock No.:
- 271-9258
- Mfr. Part No.:
- 2003895-F
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-9258
- Mfr. Part No.:
- 2003895-F
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pressure Sensor | |
| Maximum Overload Pressure | 7bar | |
| Sensor Type | Differential Pressure Sensor | |
| Mount Type | PCB | |
| Package Type | Dual Sideport | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Operating Pressure | 500 mbar | |
| Maximum Supply Voltage | 3.3V | |
| Accuracy | ±0.5 % | |
| Port Type | Dual | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Length | 16.7mm | |
| Maximum Output Voltage | 4.29V | |
| Series | HCE | |
| Height | 8.2mm | |
| Minimum Operating Temperature | -25°C | |
| Minimum Output Voltage | 210mV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pressure Sensor | ||
Maximum Overload Pressure 7bar | ||
Sensor Type Differential Pressure Sensor | ||
Mount Type PCB | ||
Package Type Dual Sideport | ||
Pin Count 8 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Operating Pressure 500 mbar | ||
Maximum Supply Voltage 3.3V | ||
Accuracy ±0.5 % | ||
Port Type Dual | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
Length 16.7mm | ||
Maximum Output Voltage 4.29V | ||
Series HCE | ||
Height 8.2mm | ||
Minimum Operating Temperature -25°C | ||
Minimum Output Voltage 210mV | ||
Automotive Standard No | ||
Non Compliant
- COO (Country of Origin):
- DE
The TE Connectivity HCE pressure sensors perform precision digital signal conditioning and provide analogue and digital output at the same time. The sensors are calibrated, temperature compensated and linearized and achieve very high total accuracies. They are intended to be used with dry and non corrosive gases. Miniature SMT housings allow for space saving PCB mounting and maximum OEM design flexibility. All HCE pressure sensors can be modified according to customer specific requirements.
Miniature SMD housings
REACH and RoHS compliant
Barometric pressure ranges
Digital SPI bus and analogue output
Precision ASIC signal conditioning
Calibrated and temperature compensated
Related links
- TE Connectivity 2002986-F Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 2003010-F Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 2002984-F Pressure SensorPCB 8 Dual Sideport
- TE Connectivity Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4515-DS3A004GP Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4515DO-DS3BK020DPL Piezoresistive Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4515DO-DS3BK005DP Piezoresistive Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4515-DS5A002DP Differential Pressure SensorPCB 8 Dual Sideport
