NXP MPXH6115AC6U Absolute Pressure SensorSurface 8 SSOP

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€19.54

(exc. VAT)

€24.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 550 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€19.54-
5 - 9€18.555%
10 - 24€18.077%
25 - 49€17.609%
50 +€17.1712%

*price indicative

Packaging Options:
RS Stock No.:
717-6536
Mfr. Part No.:
MPXH6115AC6U
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Maximum Overload Pressure

400kPa

Sensor Type

Absolute Pressure Sensor

Product Type

Absolute Pressure Sensor

Typical Sensitivity

45.9mV/kPa

Mount Type

Surface

Package Type

SSOP

Pin Count

8

Minimum Supply Voltage

4.75V

Maximum Operating Pressure

115 kPa

Accuracy

±1.5 %

Maximum Supply Voltage

5.25V

Port Type

Single Axial Barbed

Maximum Operating Temperature

125°C

Maximum Output Voltage

4.8V

Series

MPXH6115AC6U

Height

3.9mm

Length

4.2mm

Standards/Approvals

RoHS

Minimum Operating Pressure

15kPa

Minimum Output Voltage

200mV

Minimum Operating Temperature

-40°C

Automotive Standard

No

RoHS Status: Not Applicable

Barometric Pressure 15 to 115 kPa, NXP


Barometric Air Pressure (BAP) sensors that are calibrated, temperature compensated and amplified.

Pressure Sensors, NXP


Note

NXP is a trademark of NXP B.V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy