Infineon KP234XTMA1 Barometric Pressure SensorSurface 8 PG-DSOF-8-16
- RS Stock No.:
- 259-1567
- Mfr. Part No.:
- KP234XTMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1500 units)*
€5,200.50
(exc. VAT)
€6,396.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €3.467 | €5,200.50 |
*price indicative
- RS Stock No.:
- 259-1567
- Mfr. Part No.:
- KP234XTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Barometric Pressure Sensor | |
| Product Type | Barometric Pressure Sensor | |
| Typical Sensitivity | 45mV/kPa | |
| Mount Type | Surface | |
| Package Type | PG-DSOF-8-16 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Operating Pressure | 115 kPa | |
| Maximum Supply Voltage | 5.5V | |
| Accuracy | ±1.5 kPa | |
| Maximum Operating Temperature | 125°C | |
| Width | 8.6mm | |
| Series | KP234 | |
| Maximum Output Voltage | 4.7V | |
| Height | 2.8mm | |
| Length | 7mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 40kPa | |
| Minimum Output Voltage | 200mV | |
| Automotive Standard | AEC | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Barometric Pressure Sensor | ||
Product Type Barometric Pressure Sensor | ||
Typical Sensitivity 45mV/kPa | ||
Mount Type Surface | ||
Package Type PG-DSOF-8-16 | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Operating Pressure 115 kPa | ||
Maximum Supply Voltage 5.5V | ||
Accuracy ±1.5 kPa | ||
Maximum Operating Temperature 125°C | ||
Width 8.6mm | ||
Series KP234 | ||
Maximum Output Voltage 4.7V | ||
Height 2.8mm | ||
Length 7mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 40kPa | ||
Minimum Output Voltage 200mV | ||
Automotive Standard AEC | ||
Minimum Operating Temperature -40°C | ||
Infineon KP234 Series Barometric Pressure Sensor, 40 to 115kPa Operating Range, ±1.5kPa Accuracy - KP234XTMA1
This barometric pressure sensor measures atmospheric pressure for automotive applications and related systems. It operates across a defined pressure span suitable for altitude and environment sensing while complying with automotive-quality construction and RoHS limits. The component is intended for surface-mounted assemblies and accepts a standard low-voltage supply.
Features and Benefits:
• 45mV/kPa sensitivity provides clear analogue conversion for control systems
• 4.5 to 5.5V supply range enables compatibility with common vehicle voltages
• ±1.5kPa accuracy supports precise pressure-based calculations
• -40°C to 125°C temperature tolerance permits high-temperature deployment
• AEC automotive standardisation ensures suitability for vehicle electronics
• 4.5 to 5.5V supply range enables compatibility with common vehicle voltages
• ±1.5kPa accuracy supports precise pressure-based calculations
• -40°C to 125°C temperature tolerance permits high-temperature deployment
• AEC automotive standardisation ensures suitability for vehicle electronics
Applications
• Suitable for intake-air pressure compensation in engine systems
• Ideal for cabin altitude regulation and climate-control loops
• Used for environmental monitoring in telematics modules
• Can be used for barometric correction in navigation devices
• Ideal for cabin altitude regulation and climate-control loops
• Used for environmental monitoring in telematics modules
• Can be used for barometric correction in navigation devices
What packaging and mounting approach does it use?
The device is supplied in a PG-DSOF-8-16 package and is intended for surface mounting.
How many electrical connections are available and what is the output range?
It provides eight pins and an output that spans approximately 0.2V to 4.7V depending on pressure.
What supply voltages are acceptable for operation?
The unit functions with supply voltages from 4.5V up to a maximum of 5.5V.
What pressure extremes can it measure reliably?
It operates over a minimum pressure of 40kPa up to a maximum of 115kPa.
Are there environmental certifications or limits to note?
The component meets RoHS requirements and is rated for operation between -40°C and 125°C.
Related links
- Infineon KP234XTMA1 Barometric Pressure SensorSurface 8 PG-DSOF-8-16
- Infineon KP236N6165XTMA1 Barometric Pressure SensorSurface 8 PG-DSOF-8-16
- Infineon KP212K1409XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8-16
- Infineon KP215F1701XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8-16
- Infineon Absolute Pressure SensorSurface 8 PG-DSOF-8
- Infineon KP264XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8
- Infineon KP212F1701XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8
- Infineon KP226E3408XTMA1 Analogue Absolute Pressure SensorSurface 8 PG-DSOF-8
