NXP MPXH6115AC6U Absolute Pressure SensorSurface 8 SSOP
- RS Stock No.:
- 922-7298
- Mfr. Part No.:
- MPXH6115AC6U
- Manufacturer:
- NXP
Image representative of range
Subtotal (1 tube of 55 units)*
€887.70
(exc. VAT)
€1,091.75
(inc. VAT)
- 550 unit(s) shipping from 03 March 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 55 + | €16.14 | €887.70 |
*price indicative
- RS Stock No.:
- 922-7298
- Mfr. Part No.:
- MPXH6115AC6U
- Manufacturer:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Sensor Type | Absolute Pressure Sensor | |
| Product Type | Absolute Pressure Sensor | |
| Maximum Overload Pressure | 400kPa | |
| Typical Sensitivity | 45.9mV/kPa | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Operating Pressure | 115 kPa | |
| Port Type | Single Axial Barbed | |
| Accuracy | ±1.5 % | |
| Maximum Supply Voltage | 5.25V | |
| Maximum Operating Temperature | 125°C | |
| Height | 3.9mm | |
| Series | MPXH6115AC6U | |
| Length | 4.2mm | |
| Maximum Output Voltage | 4.8V | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 15kPa | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Minimum Output Voltage | 200mV | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Sensor Type Absolute Pressure Sensor | ||
Product Type Absolute Pressure Sensor | ||
Maximum Overload Pressure 400kPa | ||
Typical Sensitivity 45.9mV/kPa | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Operating Pressure 115 kPa | ||
Port Type Single Axial Barbed | ||
Accuracy ±1.5 % | ||
Maximum Supply Voltage 5.25V | ||
Maximum Operating Temperature 125°C | ||
Height 3.9mm | ||
Series MPXH6115AC6U | ||
Length 4.2mm | ||
Maximum Output Voltage 4.8V | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 15kPa | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Minimum Output Voltage 200mV | ||
- COO (Country of Origin):
- GB
Barometric Pressure 15 to 115 kPa, NXP
Pressure Sensors, NXP
Note
Related links
- NXP MPXH6115AC6U Absolute Pressure SensorSurface 8 SSOP
- NXP MPXH6400AC6U Absolute Pressure SensorSurface 8 SOP
- NXP MPXA6115AC6U Absolute Pressure SensorSurface 8 SOIC
- NXP MPXA4250AC6U Absolute Pressure SensorSurface 8 SOIC
- Infineon KP236N6165XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8-16
- Infineon KP235XTMA1 Absolute Pressure SensorSurface 8 DSOF
- Infineon Absolute Pressure SensorSurface 8 PG-DSOF-8-16
- Infineon KP212K1409XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8-16
