Phoenix Contact 0801361 Printer Ribbon

Subtotal (1 unit)*

€305.16

(exc. VAT)

€375.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€305.16

*price indicative

RS Stock No.:
483-942
Mfr. Part No.:
0801361
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Printer Ribbon

Compatible Printers

Roll Printer

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Phoenix Contact Ink ribbon for roll printers is designed for printing product group WMS. It features a 300 m length and a width of 64 mm.

Color white (RAL 9010)

Material Polyester

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy