Phoenix Contact 5145740 Printer Ribbon

Subtotal (1 unit)*

€202.27

(exc. VAT)

€248.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€202.27

*price indicative

RS Stock No.:
487-391
Mfr. Part No.:
5145740
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Printer Ribbon

Standards/Approvals

EU REACH, EU RoHS

RoHS Status: Exempt

COO (Country of Origin):
JP
The Phoenix Contact Ink Ribbon is designed for optimum thermal transfer marking. Perfectly suited for creating clear, Durable labels, this ribbon is crafted from high-quality polyester, ensuring longevity and reliability in a variety of applications. With a vibrant red hue that meets industry standards, it provides excellent contrast against a wide range of label materials. Ideal for both storage and transport, it comes with a recommended ambient temperature range and is designed to maintain its integrity even under challenging conditions. This ribbon can seamlessly fit into any labelling system, enhancing your operational efficiency with its user-friendly features and impressive specifications. Count on the Thermomark-Ribbon for precision and performance that professionals trust.

Designed for high quality thermal transfer printing

Exceptionally Durable material suitable for various environments

User friendly design ensures easy installation and replacement

Optimises legibility and enhances productivity in labelling tasks

Built to withstand a controlled range of ambient storage and transport conditions

Eco friendly design with compliance to environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy