Phoenix Contact 0803376 Printer Ribbon, 110 mm Width
- RS Stock No.:
- 493-295
- Mfr. Part No.:
- 0803376
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 493-295
- Mfr. Part No.:
- 0803376
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Printer Ribbon | |
| Ribbon Length | 60m | |
| Ribbon Width | 110mm | |
| Material | Polyester | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Printer Ribbon | ||
Ribbon Length 60m | ||
Ribbon Width 110mm | ||
Material Polyester | ||
Standards/Approvals EU RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Thermal transfer ribbon designed specifically for optimal performance with the THERMOMARK PRIME printing system. Developed to deliver vibrant and precise print quality, this ribbon is ideal for a wide range of labelling applications within various industries. With a length of 60 meters and a width of 110 mm, it provides ample material for extensive labelling tasks. Constructed from durable polyester, this ribbon ensures longevity and resistance to fading, making it perfect for environments where reliability is essential. Whether you're marking important equipment or creating custom labels, this ribbon guarantees clarity and professionalism in every print.
Engineered for use with THERMOMARK PRIME printers which ensuring perfect compatibility
Made from robust polyester enhancing durability and print quality
Thermal transfer technology delivers sharp and precise labels
Suitable for a variety of labelling applications across different sectors
Designed for easy handling and installation in labelling equipment
Lightweight yet sturdy making it ideal for everyday usage
Related links
- Phoenix Contact 0800687 Printer Ribbon, 110 mm Width
- Phoenix Contact 0804661 Printer Ribbon, 110 mm Width
- Phoenix Contact 0803714 Printer Ribbon, 110 mm Width
- Phoenix Contact 0801384 Printer Ribbon, 110 mm Width
- Phoenix Contact 0803374 Black Label Printer Ribbon, 110 mm Width
- Brady B30-R4500 Silver Label Printer Ribbon, 110 mm Width
- Weidmüller 2005070000 Black Label Printer Ribbon, 110 mm Width
- Brady 236791 Black Label Printer Ribbon, 110 mm Width
